LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62134ARGTR product image
  • TPS62134ARGTR thumbnail 1
  • TPS62134ARGTR thumbnail 2
  • TPS62134ARGTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62134ARGTRRoHS

Manufacturer
MPN
TPS62134ARGTR
LCSC Part #
C2876757
Packaging
VQFN-16-EP(3x3)
Customer #
Key Attributes
17V input step-down converter suitable for Intel Skylake platform with low-power mode input
Datasheetpdf iconTI TPS62134ARGTR
In-Stock: 148
148 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9498$ 1.95
10+$ 1.6634$ 16.63
30+$ 1.4827$ 44.48
100+$ 1.3004$ 130.04
500+$ 1.2174$ 608.70
1,000+$ 1.18$ 1180.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Frequency - Switching1MHz
Number of Outputs1
FeaturesAdjustable soft-start;Operating status indication;Light load efficient mode;Dynamic voltage scaling;Output discharge;Overcurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage3V~17V
Switch tube (built-in/external)Built-in
Output Voltage700mV~1.05V
Output Current3.2A
Quiescent Current20uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS62134x series devices are easy-to-use synchronous step-down DC-DC converters compatible with Intel Skylake platform applications such as Ultrabooks and notebook computers. The high-performance DCS-Control™ architecture delivers fast transient response and high-accuracy output voltage. With a wide 3V to 17V operating input voltage range, these devices are well-suited for systems powered by Li-ion or other batteries, as well as 12V intermediate power rails. The devices feature a low-power mode in which the output voltage can be reduced via the LPM pin. In addition, dynamic output voltage changes are supported through the VIDx pins. The LPM and VIDx pins help minimize power consumption across different operating modes. The output voltage startup ramp is controlled by the SS pin. Power sequencing can be configured via the enable (EN) pin and power-good (PG) pin. In power-save mode, the device draws approximately 20μA of quiescent current, maintaining high efficiency across the full load range. Short-circuit protection and thermal shutdown safeguard the IC and external components from excessive current during output-to-ground short-circuit conditions. The device is available in a 3mm×3mm 16-pin VQFN package with an exposed thermal pad.

Features

AI Translation
  • DCS-Control™ architecture
  • Low-power mode supporting system standby
  • Power-save mode for high efficiency at light loads
  • Selectable fixed output voltage (0.7V to 1.05V)
  • Low-power mode logic input
  • Quiescent current: 20μA
  • Input voltage range: 3V to 17V
  • Output current: up to 3.2A
  • Programmable soft-start
  • Power-good output
  • Short-circuit protection
  • Single-ended remote sensing
  • Thermal shutdown protection
  • 3mm×3mm ultra-thin VQFN-16 package

Applications

AI Translation
  • Intel Skylake™ platform ultrabooks, notebooks, and PCs
  • Standard 12V rail point-of-load (POL) power supplies
  • SSDs powered by 1 to 4 Li-ion cells
  • Embedded systems