LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A7200RGTT product image
  • TPS7A7200RGTT thumbnail 1
  • TPS7A7200RGTT thumbnail 2
  • TPS7A7200RGTT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A7200RGTTRoHS

Manufacturer
MPN
TPS7A7200RGTT
LCSC Part #
C2876747
Packaging
VQFN-16-EP(3x3)
Customer #
Key Attributes
2A, low input voltage (1.43V), ultra-low dropout regulator with power good indication and enable function
Datasheetpdf iconTI TPS7A7200RGTT
In-Stock: 83
83 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1264$ 1.13
10+$ 0.9429$ 9.43
30+$ 0.8408$ 25.22
250+$ 0.726$ 181.50
500+$ 0.6749$ 337.45
1,000+$ 0.6526$ 652.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingVQFN-16-EP(3x3)
Output Voltage900mV~3.5V;900mV~5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage6.5V
Output Current2A
Output TypeFixed;Adjustable
FeaturesEnable control;Adjustable soft-start;Operating status indication;Input under-voltage protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS7A7200 low-dropout (LDO) regulator is designed for applications requiring ultralow dropout (180mV at 2A), with input voltages ranging from 1.5V to 6.5V. The TPS7A7200 features an innovative, user-configurable output voltage setting ranging from 0.9V to 3.5V, eliminating the need for external resistors and removing any associated errors. The TPS7A7200 offers very fast load transient response, remains stable with ceramic output capacitors, and supports better than 2% accuracy over line, load, and temperature. A soft-start pin allows applications to reduce inrush current to the load. In addition, an open-drain power-good signal enables power rail sequencing. The TPS7A7200 is available in a 3mm×3mm, 16-pin QFN and a 5mm×5mm, 20-pin VQFN package.

Features

AI Translation
  • Low dropout: 180mV at 2A
  • VIN range: 1.5V to 6.5V
  • Configurable fixed VOUT range: 0.9V to 3.5V
  • Adjustable VOUT range: 0.9V to 5V
  • Excellent load and line transient response
  • Stable with ceramic output capacitors
  • 1.5% accuracy over full line, load, and temperature range
  • Programmable soft-start
  • Power Good (PG) output
  • 3mm×3mm QFN-16 and 5mm×5mm VQFN-20 packages

Applications

AI Translation
  • Wireless infrastructure: SerDes, FPGA, DSP
  • RF components: VCO, ADC, DAC, LVDS
  • Set-top boxes: amplifiers, ADC, DAC, FPGA, DSP
  • Wireless LAN, Bluetooth
  • PC and printers
  • Audio and video