TI CC1125RHBT
| Manufacturer | |
| MPN | CC1125RHBT |
| LCSC Part # | C2876671 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Ultra-high-performance radio frequency (RF) narrowband transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Data Rate | 200Kbps | |
| Sensitivity | -129dBm | |
| Frequency Range | 164MHz~192MHz;274MHz~320MHz;410MHz~480MHz;820MHz~960MHz | |
| Interface Type | SPI | |
| Output Power | 14dBm | |
| Receive Current | 26mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Features | Automatic response function;Automatic retransmission function;Supports RSSI function;Power-on reset function | |
| Type | transceiver | |
| Current Of Transmitting | 47mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 87
87 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6115 | $ 4.61 |
| 10+ | $ 4.3906 | $ 43.91 |
| 30+ | $ 4.2557 | $ 127.67 |
| 100+ | $ 4.1419 | $ 414.19 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Data Rate | 200Kbps | |
| Sensitivity | -129dBm | |
| Frequency Range | 164MHz~192MHz;274MHz~320MHz;410MHz~480MHz;820MHz~960MHz | |
| Interface Type | SPI | |
| Output Power | 14dBm | |
| Receive Current | 26mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Features | Automatic response function;Automatic retransmission function;Supports RSSI function;Power-on reset function | |
| Type | transceiver | |
| Current Of Transmitting | 47mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



