TI LMX8410RGZT
| Manufacturer | |
| Mfr. Part # | LMX8410RGZT |
| LCSC Part # | C2876622 |
| Package | QFN-48-EP(7x7) |
| Customer # | |
| Description | 4GHz~10GHz 19dB QFN-48-EP(7x7) RF Demodulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Demodulators | |
| Manufacturer | TI | |
| Package | QFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 205.2932 | $ 205.29 |
250+ | $ 79.4458 | $ 19861.45 |
500+ | $ 76.6538 | $ 38326.90 |
1,000+ | $ 75.2745 | $ 75274.50 |
Standard Packaging 250/Full
Reel | ||