LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CC3220SM2ARGKR product image
Images for reference only

TI CC3220SM2ARGKRRoHS

Manufacturer
MPN
CC3220SM2ARGKR
LCSC Part #
C2876617
Packaging
VQFN-64-EP(9x9)
Customer #
Key Attributes
SimpleLink Wi-Fi single-chip wireless MCU solution
Datasheetpdf iconTI CC3220SM2ARGKR
In-Stock: 69
69 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.3822$ 14.38
200+$ 6.2439$ 1248.78
500+$ 6.0634$ 3031.70
1,000+$ 5.9742$ 5974.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTI
PackagingVQFN-64-EP(9x9)
Sensitivity-96dBm
Data Rate16Mbps
Frequency Range-
Typical Application Frequency2.4GHz
Interface TypeI2C;SPI;UART;JTAG
Receive Current59mA
Output Power18dBm
Operating Temperature-40℃~+85℃
Voltage - Supply2.1V~3.6V
FeaturesCRC check function
Typetransceiver
Current Of Transmitting223mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SoC wireless MCU CC3220x device is available in three variants: CC3220R, CC3220S, and CC3220SF. The CC3220R features 256KB RAM, IoT network security, and device identity/key. The CC3220S builds on the CC3220R with MCU-level security (e.g., file system encryption, user IP [MCU image] encryption, secure boot, and debug security). The CC3220SF builds on the CC3220S and, in addition to 256KB RAM, integrates a user-dedicated 1MB executable flash. Start your IoT design with a Wi-Fi CERTIFIED wireless MCU. The SimpleLink Wi-Fi CC3220x device family is a SoC solution that integrates two processors on a single chip: • The application processor is an Arm Cortex-M4 MCU with user-dedicated 256KB RAM and optional 1MB serial flash. • The network processor MCU runs all Wi-Fi and Internet protocol layers. This ROM-based subsystem includes an 802.11b/g/n radio, baseband, and MAC with a powerful crypto engine. These devices introduce new features and capabilities that further simplify IoT connectivity. Key new features include: Optimized low-power management • Enhanced network security • Device identity and asymmetric key • Enhanced file system security (supported only on CC3220S and CC3220SF variants) • IPv6 TCP/IP stack Access point mode supporting 4 stations • Up to 16 BSD sockets open simultaneously, with 6 supporting secure (HTTPS) RESTful API support The CC3220x device family is part of the SimpleLink MCU platform — a universal, easy-to-use development environment built on a single SDK, a rich toolset, reference designs, and an E2E community, supporting Wi-Fi, low-power Bluetooth, Sub-1GHz devices, and host MCUs.

Features

AI Translation
  • Dual-core architecture:
    • Application MCU subsystem dedicated to the user
    • Highly integrated Wi-Fi network processor
  • Rich IoT security features: enhanced IoT network security, asymmetric keys and unique device identity, software IP protection and secure storage (CC3220S/CC3220SF)
  • Advanced low-power modes for battery-powered applications
  • Integrated power management subsystem
  • Industrial temperature: -40°C to 85°C
  • Chip-level Wi-Fi Alliance Wi-Fi CERTIFIED
  • Application MCU subsystem:
    • Arm Cortex-M4 core running at 80 MHz
    • Embedded memory: 256KB RAM, optional 1MB executable flash, external serial flash
  • Peripherals:
    • McASP supporting two I2S channels
    • SD, SPI, I2C, UART
    • 8-bit synchronous imager interface
    • 4-channel 12-bit ADC
    • 4 general-purpose timers (GPT) with 16-bit PWM mode
    • Watchdog timer
    • Up to 27 GPIO pins
    • Debug interfaces: JTAG, cJTAG, SWD
  • Wi-Fi modes:
    • 802.11b/g/n station
    • 802.11b/g AP supporting up to 4 stations
    • Wi-Fi Direct client and group owner
  • WPA2 Personal and Enterprise security: WEP, WPA/WPA2 PSK, WPA2 Enterprise (802.1x), WPA3 Personal, WPA3 Enterprise
  • IPv4 and IPv6 TCP/IP stack
  • Industry-standard BSD socket API:
    • 16 simultaneous TCP or UDP sockets
    • 6 simultaneous TLS and SSL sockets
  • IP addressing: static IP with duplicate address detection (DAD), LLA, DHCPv4, DHCPv6
  • SimpleLink connection manager for autonomous and fast Wi-Fi connectivity
  • Flexible Wi-Fi provisioning via SmartConfig technology, AP mode, and WPS2
  • RESTful API with built-in HTTP server
  • Hardware features:
    • Isolated execution environment
    • Device identification
    • Hardware crypto engine for advanced fast security, including AES, DES, 3DES, SHA2, MD5, CRC, and checksum
    • Secure initial programming
    • Debug security
    • JTAG and debug port locked
    • Personal and Enterprise Wi-Fi security
    • Secure sockets (SSLv3, TLS1.0, TLS1.1, TLS1.2)
  • Network security:
    • Personal and Enterprise Wi-Fi security
    • Secure sockets (SSLv3, TLS1.0, TLS1.1, TLS1.2)
    • HTTPS server
    • Trusted root certificate catalog
    • TI root-of-trust public key
  • Software IP protection:
    • Secure key storage
    • File system security
    • Software tamper detection
    • Clone protection
    • Secure boot: verifies integrity and authenticity of runtime binaries during boot
  • Embedded network applications running on dedicated network processor:
    • HTTP/HTTPS web server with dynamic user callbacks
    • mDNS, DNS-SD, DHCP server
    • Ping
  • Recovery mechanism — restore to factory defaults or full factory image
  • Power management subsystem:
    • Integrated DC/DC converter
    • Wide supply voltage range support:
      • VBAT wide voltage mode: 2.1 V to 3.6 V
      • VIO always tied to VBAT
  • Advanced low-power modes:
    • Shutdown: 1µA
    • Hibernate: 4.5µA
    • Low-power deep sleep (LPDS): 135µA (measured on CC3220R, CC3220S, and CC3220SF with 256KB RAM)
    • RX traffic (MCU active): 59mA at 54 OFDM (measured on CC3220R and CC3220S; CC3220SF draws an additional 10mA)
    • TX traffic (MCU active): 223mA at 54 OFDM (measured on CC3220R and CC3220S; CC3220SF draws an additional 15mA), maximum power
    • Idle connected (MCU in LPDS): 710µA at DTIM = 1 (measured on CC3220R and CC3220S with 256KB RAM)
  • Clock sources:
    • 40.0MHz crystal with internal oscillator
    • 32.768kHz crystal or external RTC
  • RGK package:
    • 64-pin mm×mm VQFN, 0.5mm pitch
  • Operating temperature:
    • Ambient temperature range: -40°C to +85°C
  • Device supports the SimpleLink MCU platform developer ecosystem

Applications

AI Translation
  • Building and residential automation: HVAC systems and thermostats
  • Video surveillance, video doorbells, and low-power cameras
  • Building security systems and electronic locks
  • Appliances
  • Asset tracking
  • Factory automation
  • Medical and healthcare
  • Grid infrastructure