TI BQ24061DRCR
| Manufacturer | |
| Mfr. Part # | BQ24061DRCR |
| LCSC Part # | C2876575 |
| Package | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | 1A SINGLE-CHIP Li-Ion/Li-Pol CHARGE MANAGEMENT IC WITH THERMAL REGULATION |
| Description | 4.35V~16.5V Lithium Battery 1 1A VSON-10-EP(3x3) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Package | VSON-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,494
2,494
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2706 | $ 2.27 |
10+ | $ 1.9578 | $ 19.58 |
30+ | $ 1.7616 | $ 52.85 |
100+ | $ 1.5621 | $ 156.21 |
500+ | $ 1.4712 | $ 735.60 |
1,000+ | $ 1.4313 | $ 1431.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$