LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS63000DRCT product image
  • TPS63000DRCT thumbnail 1
  • TPS63000DRCT thumbnail 2
  • TPS63000DRCT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TPS63000DRCTRoHS

Manufacturer
MPN
TPS63000DRCT
LCSC Part #
C2876573
Packaging
VSON-10-EP(3x3)
Customer #
Key Attributes
TPS6300x High-Efficient Single Inductor Buck-Boost Converter
Datasheetpdf iconTI TPS63000DRCT
In-Stock: 379
379 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3654$ 1.37
10+$ 1.187$ 11.87
30+$ 1.0897$ 32.69
250+$ 0.9794$ 244.85
500+$ 0.9292$ 464.60
1,000+$ 0.9081$ 908.10
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVSON-10-EP(3x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.5MHz
FunctionBuck-Boost
Number of Outputs1
FeaturesLight load efficient mode;Frequency synchronization;Load disconnect;Overcurrent Protection
Output TypeAdjustable
TopologyBuck-Boost
Operating Voltage1.8V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage1.2V~5.5V
Output Current1.8A
Quiescent Current50uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

Input Voltage Range: 1.8 V to 5.5 V Fixed and Adjustable Output Voltage Options from 1.2 V to 5.5 V Up to 96% Efficiency 1200-mA Output Current at 3.3 V in Step-Down Mode (VIN = 3.6V to 5.5 V) Up to 800 mA Output Current at 3.3 V in Boost Mode (VIN > 2.4 V) Automatic Transition Between Step-Down and Boost Mode Device Quiescent Current less than 50 μA Power-Save Mode for Improved Efficiency at Low Output Power Forced Fixed Frequency Operation and Synchronization Possible Load Disconnect During Shutdown Overtemperature Protection Available in a Small 3 mm × 3 mm 10-Pin VSON Package (QFN)

Features

AI Translation
  • Input Voltage Range: 1.8 V to 5.5 V
  • Fixed and Adjustable Output Voltage Options from 1.2 V to 5.5 V
  • Up to 96% Efficiency
  • 1200-mA Output Current at 3.3 V in Step-Down Mode (VIN = 3.6V to 5.5 V)
  • Up to 800 mA Output Current at 3.3 V in Boost Mode (VIN > 2.4 V)
  • Automatic Transition Between Step-Down and Boost Mode
  • Device Quiescent Current less than 50 μA
  • Power-Save Mode for Improved Efficiency at Low Output Power
  • Forced Fixed Frequency Operation and Synchronization Possible
  • Load Disconnect During Shutdown
  • Overtemperature Protection
  • Available in a Small 3 mm × 3 mm 10-Pin VSON Package (QFN)

Applications

AI Translation
  • All Two-Cell and Three-Cell Alkaline, NiCd or NiMH or Single-Cell Li Battery Powered Products
  • Portable Audio Players
  • Smart Phones
  • Personal Medical Products
  • White LEDs