TI OPA1622IDRCR
| Manufacturer | |
| MPN | OPA1622IDRCR |
| LCSC Part # | C2876559 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | High-fidelity, bipolar-input audio operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Quiescent Current | 2.6mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.000149% | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | -18V~-2V;2V~18V | |
| Efficiency | - | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Output Power | 142mW×1@32Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA1622 is a dual-channel, bipolar-input, SoundPlus™ audio operational amplifier. This device features an ultra-low noise density of 2.8nV/√Hz at 1kHz and an ultra-low THD+N of –119.2dB. It can also drive a 32Ω load with an output power of 100mW. The OPA1622 has extremely high specifications for the AC power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR), which can eliminate noise from the power supply, making it ideal for portable audio applications. Additionally, the device has a high output drive capability of +145mA/-130mA. The OPA1622 supports a wide power supply voltage range from ±2V to ±18V, with a supply current of only 2.6mA per channel. The OPA1622 operational amplifier is unity-gain stable and can maintain excellent dynamic performance under a wide range of load conditions. The OPA1622 has a shutdown mode that allows the amplifier to switch from normal operation to a state with a typical standby current of less than 5μA. This shutdown feature is specifically designed to eliminate click and pop noise when entering or exiting the shutdown mode. The OPA1622 uses a unique internal layout to achieve the lowest crosstalk and zero interaction between channels, even under overdrive or overload conditions. This device is rated for operation from -40°C to +125°C.
Features
- High-fidelity audio quality
- Ultra-low noise: 2.8nV/√Hz at 1kHz
- Ultra-low THD+N: –119dB (142mW/channel into 32Ω/channel)
- Wide gain bandwidth product: 32MHz (G = +1000)
- High slew rate: 10V/μs
- High capacitive load drive capability: >600pF
- High open-loop gain: 136dB (600Ω load)
- Low quiescent current: 2.6mA per channel
- Low-power shutdown mode to reduce pop-and-click noise: 5μA per channel
- Short-circuit protection
- Wide supply voltage range: ±2V to ±18V
- Small, ultra-thin VSON-10 package
Applications
- High-fidelity (HiFi) headphone drivers
- Professional audio equipment
- Mixed-signal audio consoles
- Audio test and measurement
- High-end Blu-ray disc players and high-end A/V receivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4562 | $ 2.46 |
| 10+ | $ 2.1134 | $ 21.13 |
| 30+ | $ 1.8999 | $ 57.00 |
| 100+ | $ 1.68 | $ 168.00 |
| 500+ | $ 1.5798 | $ 789.90 |
| 1,000+ | $ 1.5378 | $ 1537.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Quiescent Current | 2.6mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.000149% | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | -18V~-2V;2V~18V | |
| Efficiency | - | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Output Power | 142mW×1@32Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA1622 is a dual-channel, bipolar-input, SoundPlus™ audio operational amplifier. This device features an ultra-low noise density of 2.8nV/√Hz at 1kHz and an ultra-low THD+N of –119.2dB. It can also drive a 32Ω load with an output power of 100mW. The OPA1622 has extremely high specifications for the AC power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR), which can eliminate noise from the power supply, making it ideal for portable audio applications. Additionally, the device has a high output drive capability of +145mA/-130mA. The OPA1622 supports a wide power supply voltage range from ±2V to ±18V, with a supply current of only 2.6mA per channel. The OPA1622 operational amplifier is unity-gain stable and can maintain excellent dynamic performance under a wide range of load conditions. The OPA1622 has a shutdown mode that allows the amplifier to switch from normal operation to a state with a typical standby current of less than 5μA. This shutdown feature is specifically designed to eliminate click and pop noise when entering or exiting the shutdown mode. The OPA1622 uses a unique internal layout to achieve the lowest crosstalk and zero interaction between channels, even under overdrive or overload conditions. This device is rated for operation from -40°C to +125°C.
Features
- High-fidelity audio quality
- Ultra-low noise: 2.8nV/√Hz at 1kHz
- Ultra-low THD+N: –119dB (142mW/channel into 32Ω/channel)
- Wide gain bandwidth product: 32MHz (G = +1000)
- High slew rate: 10V/μs
- High capacitive load drive capability: >600pF
- High open-loop gain: 136dB (600Ω load)
- Low quiescent current: 2.6mA per channel
- Low-power shutdown mode to reduce pop-and-click noise: 5μA per channel
- Short-circuit protection
- Wide supply voltage range: ±2V to ±18V
- Small, ultra-thin VSON-10 package
Applications
- High-fidelity (HiFi) headphone drivers
- Professional audio equipment
- Mixed-signal audio consoles
- Audio test and measurement
- High-end Blu-ray disc players and high-end A/V receivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



