TI SN74LVC3GU04DCUR
| Manufacturer | |
| Mfr. Part # | SN74LVC3GU04DCUR |
| LCSC Part # | C2876507 |
| Package | VFSOP-8-2.3mm |
| Customer # | |
| Description | 3.2ns@5V,50pF 10uA 1.65V~5.5V VFSOP-8-2.3mm Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | VFSOP-8-2.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
68 
68
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5705 | $ 0.57 |
10+ | $ 0.4524 | $ 4.52 |
30+ | $ 0.3942 | $ 11.83 |
100+ | $ 0.3359 | $ 33.59 |
500+ | $ 0.3006 | $ 150.30 |
1,000+ | $ 0.2822 | $ 282.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$