TI TMP75CQDGKRQ1
| Manufacturer | |
| Mfr. Part # | TMP75CQDGKRQ1 |
| LCSC Part # | C2876487 |
| Package | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | 1.8V digital temperature sensor with two-wire interface and alarm function |
| Description | -40℃~+125℃ SMBus 1.4V~3.6V VSSOP-8-0.65mm Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Package | VSSOP-8-0.65mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4581 | $ 2.46 |
10+ | $ 2.171 | $ 21.71 |
30+ | $ 1.9677 | $ 59.03 |
100+ | $ 1.7831 | $ 178.31 |
500+ | $ 1.6977 | $ 848.85 |
1,000+ | $ 1.6636 | $ 1663.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$