TI LMV762MMX/NOPB
| Manufacturer | |
| MPN | LMV762MMX/NOPB |
| LCSC Part # | C2876469 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Push-pull output, low voltage, precision comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Type | Push-pull | |
| Quiescent Current | 300uA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 120ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Rail to Rail | Rail-to-rail output | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 200uV | |
| Ib - Input Bias Current | 0.2pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 0.01pA | |
| Single Supply | 2.7V~5.25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV76x devices are precision comparators for applications requiring low noise and low input offset voltage. The single-channel version, LMV761, features a shutdown pin that can be used to disable the device and reduce the supply current. The LMV761 is available in a space-saving 6-pin SOT-23 or 8-pin SOIC package. The dual-channel version, LMV762, comes in an 8-pin SOIC or VSSOP package. The LMV762Q-Q1 is available in VSSOP and SOIC packages. These devices have CMOS inputs and a push-pull output stage. The push-pull output stage eliminates the need for an external pull-up resistor. The LMV76x is designed to meet the requirements of portable and battery-powered electronic devices in terms of small size, low power consumption, and high performance. The typical input offset voltage is 200μV at room temperature, with a limit of 1mV over the operating temperature range.
Features
- Input offset voltage: 0.2mV
- Input offset voltage (maximum over rated temperature range): 1mV
- Input bias current: 0.2pA
- Propagation delay (OD = 50mV): 120ns
- Low supply current: 300μA
- CMRR: 100dB
- PSRR: 110dB
- Extended temperature range: -40°C to +125°C
- Push-pull output
- Ideal for 2.7V and 5V single-supply applications
- Space-saving packages: 6-pin SOT-23 (single-channel with shutdown), 8-pin SOIC (single-channel with shutdown), 8-pin SOIC and VSSOP (dual-channel without shutdown)
- LMV762Q-Q1 meets automotive application standards with the following AEC-Q100 results: Device Temperature Grade 1: ambient operating temperature range of -40°C to +125°C; Device HBM ESD Classification Level 1C; Device CDM ESD Classification Level M2
Applications
- Portable and battery-powered systems
- Scanners
- Set-top boxes
- High-speed differential line receivers
- Window comparators
- Zero-crossing detectors
- High-speed sampling circuits
- Automotive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9061 | $ 2.91 |
| 200+ | $ 1.2617 | $ 252.34 |
| 500+ | $ 1.2252 | $ 612.60 |
| 1,000+ | $ 1.2072 | $ 1207.20 |
Standard Packaging3500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Type | Push-pull | |
| Quiescent Current | 300uA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 120ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Rail to Rail | Rail-to-rail output | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 200uV | |
| Ib - Input Bias Current | 0.2pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 0.01pA | |
| Single Supply | 2.7V~5.25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV76x devices are precision comparators for applications requiring low noise and low input offset voltage. The single-channel version, LMV761, features a shutdown pin that can be used to disable the device and reduce the supply current. The LMV761 is available in a space-saving 6-pin SOT-23 or 8-pin SOIC package. The dual-channel version, LMV762, comes in an 8-pin SOIC or VSSOP package. The LMV762Q-Q1 is available in VSSOP and SOIC packages. These devices have CMOS inputs and a push-pull output stage. The push-pull output stage eliminates the need for an external pull-up resistor. The LMV76x is designed to meet the requirements of portable and battery-powered electronic devices in terms of small size, low power consumption, and high performance. The typical input offset voltage is 200μV at room temperature, with a limit of 1mV over the operating temperature range.
Features
- Input offset voltage: 0.2mV
- Input offset voltage (maximum over rated temperature range): 1mV
- Input bias current: 0.2pA
- Propagation delay (OD = 50mV): 120ns
- Low supply current: 300μA
- CMRR: 100dB
- PSRR: 110dB
- Extended temperature range: -40°C to +125°C
- Push-pull output
- Ideal for 2.7V and 5V single-supply applications
- Space-saving packages: 6-pin SOT-23 (single-channel with shutdown), 8-pin SOIC (single-channel with shutdown), 8-pin SOIC and VSSOP (dual-channel without shutdown)
- LMV762Q-Q1 meets automotive application standards with the following AEC-Q100 results: Device Temperature Grade 1: ambient operating temperature range of -40°C to +125°C; Device HBM ESD Classification Level 1C; Device CDM ESD Classification Level M2
Applications
- Portable and battery-powered systems
- Scanners
- Set-top boxes
- High-speed differential line receivers
- Window comparators
- Zero-crossing detectors
- High-speed sampling circuits
- Automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

