TI TLV2302IDGKR
| Manufacturer | |
| MPN | TLV2302IDGKR |
| LCSC Part # | C2876462 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Nanopower Operational Amplifiers and Open Drain Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 1.4uA | |
| Output Mode | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1.25V~8V;-8V~-1.25V | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Vos - Input Offset Voltage | 250uV | |
| Ib - Input Bias Current | 100pA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Input Offset Current(Ios) | 25pA | |
| Single Supply | 2.5V~16V | |
| Response Time (tr) | 5us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV230x combines sub-micropower operational amplifier and comparator into a single package that produces excellent micropower signal conditioning with only 1.4 μA of supply current. This combination gives the designer more board space and reduces part counts in systems that require an operational amplifier and comparator. The low supply current makes it an ideal choice for battery-powered portable applications where quiescent current is the primary concern. Reverse battery protection guards the amplifier from an over-current condition due to improper battery installation. For harsh environments, the inputs can be taken 5 V above the positive supply rail without damage to the device. The TLV230x’s low supply current is coupled with extremely low input bias currents enabling them to be used with mega-ohm resistors making them ideal for portable, long active life, applications. DC accuracy is ensured with a low typical offset voltage as low as 390 μV, CMRR of 90 dB and minimum open loop gain of 130 V/mV at 2.7 V. The maximum recommended supply voltage is as high as 16 V and ensured operation down to 2.5 V with electrical characteristics specified at 2.7 V, 5 V, and 15 V. The 2.5 V operation makes it compatible with Li-Ion battery-powered systems and many micropower microcontrollers available today including TI’s MSP430.
Features
- Micro-Power Operation
- Input Common-Mode Range Exceeds the Rails: -0.1 V to Vcc + 5 V
- Supply Voltage Range: 2.5 V to 16 V
- Rail-to-Rail Input/Output (Amplifier)
- Reverse Battery Protection Up to 18 V
- Gain Bandwidth Product: 5.5 kHz (Amplifier)
- Open-Drain CMOS Output Stage (Comparator)
- Specified Temperature Range – TA = -40°C to 125°C: Industrial Grade
- Ultrasmall Packaging – 8-Pin MSOP (TLV2302)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1327 | $ 2.13 |
| 10+ | $ 1.7906 | $ 17.91 |
| 30+ | $ 1.5773 | $ 47.32 |
| 100+ | $ 1.3579 | $ 135.79 |
| 500+ | $ 1.2582 | $ 629.10 |
| 1,000+ | $ 1.2152 | $ 1215.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 1.4uA | |
| Output Mode | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1.25V~8V;-8V~-1.25V | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Vos - Input Offset Voltage | 250uV | |
| Ib - Input Bias Current | 100pA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Input Offset Current(Ios) | 25pA | |
| Single Supply | 2.5V~16V | |
| Response Time (tr) | 5us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV230x combines sub-micropower operational amplifier and comparator into a single package that produces excellent micropower signal conditioning with only 1.4 μA of supply current. This combination gives the designer more board space and reduces part counts in systems that require an operational amplifier and comparator. The low supply current makes it an ideal choice for battery-powered portable applications where quiescent current is the primary concern. Reverse battery protection guards the amplifier from an over-current condition due to improper battery installation. For harsh environments, the inputs can be taken 5 V above the positive supply rail without damage to the device. The TLV230x’s low supply current is coupled with extremely low input bias currents enabling them to be used with mega-ohm resistors making them ideal for portable, long active life, applications. DC accuracy is ensured with a low typical offset voltage as low as 390 μV, CMRR of 90 dB and minimum open loop gain of 130 V/mV at 2.7 V. The maximum recommended supply voltage is as high as 16 V and ensured operation down to 2.5 V with electrical characteristics specified at 2.7 V, 5 V, and 15 V. The 2.5 V operation makes it compatible with Li-Ion battery-powered systems and many micropower microcontrollers available today including TI’s MSP430.
Features
- Micro-Power Operation
- Input Common-Mode Range Exceeds the Rails: -0.1 V to Vcc + 5 V
- Supply Voltage Range: 2.5 V to 16 V
- Rail-to-Rail Input/Output (Amplifier)
- Reverse Battery Protection Up to 18 V
- Gain Bandwidth Product: 5.5 kHz (Amplifier)
- Open-Drain CMOS Output Stage (Comparator)
- Specified Temperature Range – TA = -40°C to 125°C: Industrial Grade
- Ultrasmall Packaging – 8-Pin MSOP (TLV2302)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



