TI TPS55340RTET
| Manufacturer | |
| Mfr. Part # | TPS55340RTET |
| LCSC Part # | C2876389 |
| Package | WQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 5-A Wide Input Range Boost/SEPIC/Flyback DC/DC Regulator |
| Description | 1.14MHz Boost Adjustable 2.9V~38V 5.25A WQFN-16-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | WQFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.99 | $ 0.99 |
10+ | $ 0.7885 | $ 7.89 |
30+ | $ 0.6869 | $ 20.61 |
250+ | $ 0.5869 | $ 146.73 |
500+ | $ 0.5273 | $ 263.65 |
1,000+ | $ 0.4966 | $ 496.60 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$