TI SN65DPHY440SSRHRT
| Manufacturer | |
| Mfr. Part # | SN65DPHY440SSRHRT |
| LCSC Part # | C2876362 |
| Package | WQFN-28-EP(3.5x5.5) |
| Customer # | |
| Description | 1.62V~1.98V 4 Retimer WQFN-28-EP(3.5x5.5) Video Processing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Package | WQFN-28-EP(3.5x5.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
85
85
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4354 | $ 3.44 |
10+ | $ 2.9886 | $ 29.89 |
30+ | $ 2.7237 | $ 81.71 |
250+ | $ 2.4557 | $ 613.93 |
500+ | $ 2.3312 | $ 1165.60 |
1,000+ | $ 2.2754 | $ 2275.40 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$