TI TLV7111533DDSET
| Manufacturer | |
| MPN | TLV7111533DDSET |
| LCSC Part # | C2876276 |
| Packaging | WSON-6(1.5x1.5) |
| Customer # | |
| Key Attributes | 200mA, High PSRR, Dual Channel Low Dropout Regulator with Enable Function and Active Pull-Down |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Output Voltage | 1.5V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Output discharge;Input under-voltage protection;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV710 and TLV711 series dual-channel, low-dropout (LDO) linear voltage regulators are low quiescent current devices with excellent line input voltage and load transient response performance. These LDOs are specifically designed for power-sensitive applications. These devices offer a typical accuracy of 2% over the entire temperature range. The TLV711 series provides an active pull-down circuit to quickly discharge the output. Additionally, the TLV711 - D device series also has a pull-down resistor on the EN pin. This design helps to disable the device when the signal driving the EN pin is in a weak, indeterminate state (e.g., a processor GPIO that may be in a tri-state during startup). The pull-down resistor can pull the voltage on the EN pin down to 0V, thereby disabling the device. The TLV710 and TLV711 series come in a 1.5mm x 1.5mm SON - 6 package and are well-suited for handheld applications.
Features
- Ultra-low dropout voltage:
- 150mV (at Iout = 200mA and VOUT = 2.8V)
- 75mV (at Iout = 100mA and VOUT = 2.8V)
- 40mV (at Iout = 50mA and VOUT = 2.8V)
- 2% accuracy over full temperature range
- Low IQ: 35μA per regulator
- Multiple fixed output voltage combinations: 1.2V to 4.8V
- High PSRR: 70dB (at 1kHz)
- Stable with 0.1μF effective capacitance
- Overcurrent and thermal protection
- Dedicated VREF per output minimizes crosstalk
- 1.5mm x 1.5mm SON-6 package
Applications
- Wireless headphones
- Smartphones
- Portable audio players
- Other handheld products
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5741 | $ 0.57 |
| 10+ | $ 0.4525 | $ 4.53 |
| 30+ | $ 0.4006 | $ 12.02 |
| 250+ | $ 0.3357 | $ 83.93 |
| 500+ | $ 0.3065 | $ 153.25 |
| 1,000+ | $ 0.2887 | $ 288.70 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Output Voltage | 1.5V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Output discharge;Input under-voltage protection;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV710 and TLV711 series dual-channel, low-dropout (LDO) linear voltage regulators are low quiescent current devices with excellent line input voltage and load transient response performance. These LDOs are specifically designed for power-sensitive applications. These devices offer a typical accuracy of 2% over the entire temperature range. The TLV711 series provides an active pull-down circuit to quickly discharge the output. Additionally, the TLV711 - D device series also has a pull-down resistor on the EN pin. This design helps to disable the device when the signal driving the EN pin is in a weak, indeterminate state (e.g., a processor GPIO that may be in a tri-state during startup). The pull-down resistor can pull the voltage on the EN pin down to 0V, thereby disabling the device. The TLV710 and TLV711 series come in a 1.5mm x 1.5mm SON - 6 package and are well-suited for handheld applications.
Features
- Ultra-low dropout voltage:
- 150mV (at Iout = 200mA and VOUT = 2.8V)
- 75mV (at Iout = 100mA and VOUT = 2.8V)
- 40mV (at Iout = 50mA and VOUT = 2.8V)
- 2% accuracy over full temperature range
- Low IQ: 35μA per regulator
- Multiple fixed output voltage combinations: 1.2V to 4.8V
- High PSRR: 70dB (at 1kHz)
- Stable with 0.1μF effective capacitance
- Overcurrent and thermal protection
- Dedicated VREF per output minimizes crosstalk
- 1.5mm x 1.5mm SON-6 package
Applications
- Wireless headphones
- Smartphones
- Portable audio players
- Other handheld products
C2876276 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



