TI TLV71128518DDSET
| Manufacturer | |
| Mfr. Part # | TLV71128518DDSET |
| LCSC Part # | C2876275 |
| Package | WSON-6(1.5x1.5) |
| Customer # | |
| Key Attributes | 200mA, High PSRR, Dual Channel Low Dropout Regulator with Enable Function and Active Pull-Down |
| Description | 5.5V Positive Fixed WSON-6(1.5x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | WSON-6(1.5x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4571 | $ 1.46 |
250+ | $ 0.5645 | $ 141.13 |
500+ | $ 0.5454 | $ 272.70 |
1,000+ | $ 0.5344 | $ 534.40 |
Standard Packaging 250/Full
Reel | ||