TI LM26LVCISD-100/NOPB
| Manufacturer | |
| MPN | LM26LVCISD-100/NOPB |
| LCSC Part # | C2876218 |
| Packaging | WSON-6(2.2x2.5) |
| Customer # | |
| Key Attributes | 1.6-V WSON-6 Factory Preset Temperature Switch and Temperature Sensor |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | TI | |
| Packaging | WSON-6(2.2x2.5) | |
| Voltage - Supply | 1.6V~5.5V | |
| Quiescent Current(Iq) | 16uA | |
| Temperature Hysteresis Configuration | 5℃ | |
| Type | Semiconductor | |
| Features | Built-in temperature sensor;Over temperature protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | TI | |
| Packaging | WSON-6(2.2x2.5) | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | 16uA | |
| Temperature Hysteresis Configuration | 5℃ | |
| Type | Semiconductor | |
| Features | Built-in temperature sensor;Over temperature protection |
Introduction
The LM26LV and LM26LV-Q1 are low-voltage, precision, dual-output, low-power temperature switches and temperature sensors. The temperature trip point (TTRIP) can be preset at the factory to any temperature in the range of 0℃ to 150℃ in 1℃ increments. Built-in temperature hysteresis (THYST) keeps the output stable in an environment of temperature instability. In normal operation the LM26LV or LM26LV-Q1 temperature switch outputs assert when the die temperature exceeds TTRIP. The temperature switch outputs will reset when the temperature falls below a temperature equal to (TTRIP – THYST). The OVERTEMP digital output, is active-high with a pushpull structure, while the OVERTEMP digital output, is active-low with an open-drain structure. The analog output, VTEMP, delivers an analog output voltage with Negative Temperature Coefficient (NTC). Driving the TRIP_TEST input high causes the digital outputs to be asserted for in-situ verification and causes the threshold voltage to appear at the VTEMP output pin, which could be used to verify the temperature trip point. The LM26LV's and LM26LV-Q1's low minimum supply voltage makes them ideal for 1.8-V system designs. The wide operating range, low supply current, and excellent accuracy provide a temperature switch solution for a wide range of commercial and industrial applications.
Features
- Low 1.6-V Operation
- Low Quiescent Current
- Latching Function: Device Can Latch the Over Temperature Condition
- Push-Pull and Open-Drain Temperature Switch Outputs
- Wide Trip Point Range of 0℃ to 150℃
- Very Linear Analog VTEMP Temperature Sensor Output
- VTEMP Output Short-Circuit Protected
- Accurate Over -50℃ to 150℃ Temperature Range
- Excellent Power Supply Noise Rejection
- LM26LVQISD-130 and LM26LVQISD-135 are AEC-Q100 Qualified and are Manufactured on an Automotive Grade Flow: Device Temperature Grade 0: -40℃ to 150℃ Ambient Operating Temperature Range Device HBM ESD Classification Level 3 A Device CDM ESD Classification Level C6 Device MM ESD Classification Level M3
Applications
- Cell Phones and Wireless Transceivers
- Digital Cameras
- Battery Management Systems
- Automotive Applications
- Disk Drives
- Games and Appliances
- Redundant Protection and Monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7759 | $ 1.78 |
| 200+ | $ 0.771 | $ 154.20 |
| 500+ | $ 0.7487 | $ 374.35 |
| 1,000+ | $ 0.7377 | $ 737.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | TI | |
| Packaging | WSON-6(2.2x2.5) | |
| Voltage - Supply | 1.6V~5.5V | |
| Quiescent Current(Iq) | 16uA | |
| Temperature Hysteresis Configuration | 5℃ | |
| Type | Semiconductor | |
| Features | Built-in temperature sensor;Over temperature protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | TI | |
| Packaging | WSON-6(2.2x2.5) | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | 16uA | |
| Temperature Hysteresis Configuration | 5℃ | |
| Type | Semiconductor | |
| Features | Built-in temperature sensor;Over temperature protection |
Introduction
The LM26LV and LM26LV-Q1 are low-voltage, precision, dual-output, low-power temperature switches and temperature sensors. The temperature trip point (TTRIP) can be preset at the factory to any temperature in the range of 0℃ to 150℃ in 1℃ increments. Built-in temperature hysteresis (THYST) keeps the output stable in an environment of temperature instability. In normal operation the LM26LV or LM26LV-Q1 temperature switch outputs assert when the die temperature exceeds TTRIP. The temperature switch outputs will reset when the temperature falls below a temperature equal to (TTRIP – THYST). The OVERTEMP digital output, is active-high with a pushpull structure, while the OVERTEMP digital output, is active-low with an open-drain structure. The analog output, VTEMP, delivers an analog output voltage with Negative Temperature Coefficient (NTC). Driving the TRIP_TEST input high causes the digital outputs to be asserted for in-situ verification and causes the threshold voltage to appear at the VTEMP output pin, which could be used to verify the temperature trip point. The LM26LV's and LM26LV-Q1's low minimum supply voltage makes them ideal for 1.8-V system designs. The wide operating range, low supply current, and excellent accuracy provide a temperature switch solution for a wide range of commercial and industrial applications.
Features
- Low 1.6-V Operation
- Low Quiescent Current
- Latching Function: Device Can Latch the Over Temperature Condition
- Push-Pull and Open-Drain Temperature Switch Outputs
- Wide Trip Point Range of 0℃ to 150℃
- Very Linear Analog VTEMP Temperature Sensor Output
- VTEMP Output Short-Circuit Protected
- Accurate Over -50℃ to 150℃ Temperature Range
- Excellent Power Supply Noise Rejection
- LM26LVQISD-130 and LM26LVQISD-135 are AEC-Q100 Qualified and are Manufactured on an Automotive Grade Flow: Device Temperature Grade 0: -40℃ to 150℃ Ambient Operating Temperature Range Device HBM ESD Classification Level 3 A Device CDM ESD Classification Level C6 Device MM ESD Classification Level M3
Applications
- Cell Phones and Wireless Transceivers
- Digital Cameras
- Battery Management Systems
- Automotive Applications
- Disk Drives
- Games and Appliances
- Redundant Protection and Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



