TI LP38690SD-5.0/NOPB
| Manufacturer | |
| MPN | LP38690SD-5.0/NOPB |
| LCSC Part # | C2876195 |
| Packaging | WSON-6-EP(3x3) |
| Customer # | |
| Key Attributes | 1A, 10V Low Dropout Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(3x3) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP38690 and LP38692 low-dropout complementary metal-oxide-semiconductor (CMOS) linear regulators feature a small output tolerance (typically 2.5%) and an extremely low dropout voltage (450mV at a load current of 1A and VOUT = 5V). They provide excellent AC performance by using ceramic output capacitors with ultra-low equivalent series resistance (ESR). The wafer-level small-outline no-lead (WSON), small-outline transistor (SOT)-223, and TO-252 packages have low thermal resistance, enabling full-current operation even in high-temperature environments. The use of P-type metal-oxide-semiconductor (PMOS) power transistors means that no DC base drive current is required for biasing. Therefore, the ground pin current can be maintained below 100μA regardless of the load current, input voltage, or operating temperature.
Features
- Wide input voltage range (2.7V to 10V)
- 2.5% output accuracy (25°C)
- Low dropout voltage: 450mV at 1A (typical, 5V OUT)
- Precision (trimmed) bandgap reference guarantees specifications over -40°C to +125°C temperature range
- 1μA shutdown quiescent current
- Thermal overload protection
- Foldback current limiting
- 3-pin TO-252, 5-pin SOT-223, and 6-bump WSON packages
- Enable pin (LP38692)
- Ground pin current: 55μA at full load (typical)
- Precision output voltage: 2.5% accuracy (at 25°C)
Applications
- Hard disk drives
- Laptops
- Battery-powered devices
- Portable instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6077 | $ 1.61 |
| 10+ | $ 1.3527 | $ 13.53 |
| 30+ | $ 1.1936 | $ 35.81 |
| 100+ | $ 1.0312 | $ 103.12 |
| 500+ | $ 0.9565 | $ 478.25 |
| 1,000+ | $ 0.9257 | $ 925.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(3x3) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP38690 and LP38692 low-dropout complementary metal-oxide-semiconductor (CMOS) linear regulators feature a small output tolerance (typically 2.5%) and an extremely low dropout voltage (450mV at a load current of 1A and VOUT = 5V). They provide excellent AC performance by using ceramic output capacitors with ultra-low equivalent series resistance (ESR). The wafer-level small-outline no-lead (WSON), small-outline transistor (SOT)-223, and TO-252 packages have low thermal resistance, enabling full-current operation even in high-temperature environments. The use of P-type metal-oxide-semiconductor (PMOS) power transistors means that no DC base drive current is required for biasing. Therefore, the ground pin current can be maintained below 100μA regardless of the load current, input voltage, or operating temperature.
Features
- Wide input voltage range (2.7V to 10V)
- 2.5% output accuracy (25°C)
- Low dropout voltage: 450mV at 1A (typical, 5V OUT)
- Precision (trimmed) bandgap reference guarantees specifications over -40°C to +125°C temperature range
- 1μA shutdown quiescent current
- Thermal overload protection
- Foldback current limiting
- 3-pin TO-252, 5-pin SOT-223, and 6-bump WSON packages
- Enable pin (LP38692)
- Ground pin current: 55μA at full load (typical)
- Precision output voltage: 2.5% accuracy (at 25°C)
Applications
- Hard disk drives
- Laptops
- Battery-powered devices
- Portable instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



