TI LM5109BQNGTRQ1
| Manufacturer | |
| MPN | LM5109BQNGTRQ1 |
| LCSC Part # | C2876136 |
| Packaging | WSON-8-EP(4x4) |
| Customer # | |
| Key Attributes | LM5109B-Q1 High-Voltage 1A Peak Half-Bridge Gate Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(4x4) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 32ns | |
| High Level Delay Time | 30ns | |
| Quiescent Current | 300uA | |
| Input Logic Level - High | 800mV~2.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~14V | |
| Driven Configuration | Half-Bridge;High Side;Low Side | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 15ns | |
| Fall Time | 15ns | |
| Features | Under Voltage Protection;- | |
| Current - Output High(IOH) | 1A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM5109B-Q1 is a cost-effective high-voltage gate driver designed to drive high-side and low-side N-channel MOSFETs in a synchronous buck or half-bridge configuration. The floating high-side driver can operate with supply rail voltages up to 90V. The outputs are independently controlled through TTL/CMOS-compatible logic input thresholds. The robust level-shifting technology offers both high operating speed and low power consumption, and provides clean level shifting from the control input logic to the high-side gate driver. The device provides undervoltage lockout on both the low-side and high-side supply rails. The device is available in a thermally enhanced WSON(8) package.
Features
- Qualified for automotive applications with the following AEC-Q100 results:
- Device temperature grade 1
- Device HBM ESD classification level 1C
- Device CDM ESD classification level C4A
- Drives high-side and low-side N-channel MOSFETs
- 1A peak output current (1.0A sink / 1.0A source)
- Independent TTL/CMOS compatible inputs
- Bootstrap supply voltage up to 108V (DC)
- Short propagation time (30ns typical)
- Drives 1000pF load with 15ns rise and fall times
- Excellent propagation delay matching (2ns typical)
- Supply rail UVLO
Applications
- Push-pull converters
- Half-bridge and full-bridge power converters
- Solid-state motor drives
- Double-switch forward power converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2293 | $ 1.23 |
| 10+ | $ 1.0062 | $ 10.06 |
| 30+ | $ 0.8841 | $ 26.52 |
| 100+ | $ 0.7457 | $ 74.57 |
| 500+ | $ 0.6838 | $ 341.90 |
| 1,000+ | $ 0.6562 | $ 656.20 |
Standard Packaging4500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(4x4) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 32ns | |
| High Level Delay Time | 30ns | |
| Quiescent Current | 300uA | |
| Input Logic Level - High | 800mV~2.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~14V | |
| Driven Configuration | Half-Bridge;High Side;Low Side | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 15ns | |
| Fall Time | 15ns | |
| Features | Under Voltage Protection;- | |
| Current - Output High(IOH) | 1A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM5109B-Q1 is a cost-effective high-voltage gate driver designed to drive high-side and low-side N-channel MOSFETs in a synchronous buck or half-bridge configuration. The floating high-side driver can operate with supply rail voltages up to 90V. The outputs are independently controlled through TTL/CMOS-compatible logic input thresholds. The robust level-shifting technology offers both high operating speed and low power consumption, and provides clean level shifting from the control input logic to the high-side gate driver. The device provides undervoltage lockout on both the low-side and high-side supply rails. The device is available in a thermally enhanced WSON(8) package.
Features
- Qualified for automotive applications with the following AEC-Q100 results:
- Device temperature grade 1
- Device HBM ESD classification level 1C
- Device CDM ESD classification level C4A
- Drives high-side and low-side N-channel MOSFETs
- 1A peak output current (1.0A sink / 1.0A source)
- Independent TTL/CMOS compatible inputs
- Bootstrap supply voltage up to 108V (DC)
- Short propagation time (30ns typical)
- Drives 1000pF load with 15ns rise and fall times
- Excellent propagation delay matching (2ns typical)
- Supply rail UVLO
Applications
- Push-pull converters
- Half-bridge and full-bridge power converters
- Solid-state motor drives
- Double-switch forward power converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



