TI TLV71730PDQNR
| Manufacturer | |
| MPN | TLV71730PDQNR |
| LCSC Part # | C2876076 |
| Packaging | X2SON-4-EP(1x1) |
| Customer # | |
| Key Attributes | 150mA, low IQ, low dropout regulator with active output discharge and enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | X2SON-4-EP(1x1) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Input under-voltage protection;Output discharge;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV717P series of low-dropout linear regulators (LDOs) feature low quiescent current and excellent line and load transient performance, making them suitable for power-sensitive applications. Devices in this series offer a typical accuracy of 0.5%. When the load resistance decreases, the TLV717P series can provide foldback current to reduce the output current. The initial typical value of current foldback is 350 mA; the typical value of the output short-circuit current limit is 40 mA. Additionally, these devices can remain stable with an effective output capacitance of only 0.1 μF. This characteristic allows the use of cost-effective capacitors with high bias voltage and temperature derating. These devices can be regulated to a specific accuracy without an output load. The TLV717P series comes in a 1 mm × 1 mm DQN package, making it ideal for handheld applications. The TLV717P provides an active pull-down circuit for rapid discharge of the output load.
Features
- Ultra-low dropout: 215mV at 150mA
- Accuracy: 0.5% (typical)
- Low IQ: 35μA
- Fixed output voltage options: 1.2V to 5V
- High PSRR: 70dB at 1kHz, 50dB at 1MHz
- Stable with 0.1μF effective output capacitor
- Foldback current limiting
- Package: 1mm x 1mm DQN
Applications
- Personal computers (PCs) and laptops
- Smartphones
- Portable electronic devices and battery-powered equipment
- Electronic point-of-sale
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2866 | $ 1.43 |
| 50+ | $ 0.2275 | $ 11.38 |
| 150+ | $ 0.2022 | $ 30.33 |
| 500+ | $ 0.1706 | $ 85.30 |
| 3,000+ | $ 0.1566 | $ 469.80 |
| 6,000+ | $ 0.1481 | $ 888.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | X2SON-4-EP(1x1) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Input under-voltage protection;Output discharge;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV717P series of low-dropout linear regulators (LDOs) feature low quiescent current and excellent line and load transient performance, making them suitable for power-sensitive applications. Devices in this series offer a typical accuracy of 0.5%. When the load resistance decreases, the TLV717P series can provide foldback current to reduce the output current. The initial typical value of current foldback is 350 mA; the typical value of the output short-circuit current limit is 40 mA. Additionally, these devices can remain stable with an effective output capacitance of only 0.1 μF. This characteristic allows the use of cost-effective capacitors with high bias voltage and temperature derating. These devices can be regulated to a specific accuracy without an output load. The TLV717P series comes in a 1 mm × 1 mm DQN package, making it ideal for handheld applications. The TLV717P provides an active pull-down circuit for rapid discharge of the output load.
Features
- Ultra-low dropout: 215mV at 150mA
- Accuracy: 0.5% (typical)
- Low IQ: 35μA
- Fixed output voltage options: 1.2V to 5V
- High PSRR: 70dB at 1kHz, 50dB at 1MHz
- Stable with 0.1μF effective output capacitor
- Foldback current limiting
- Package: 1mm x 1mm DQN
Applications
- Personal computers (PCs) and laptops
- Smartphones
- Portable electronic devices and battery-powered equipment
- Electronic point-of-sale
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



