TI SN74AUP1G04DPWR
| Manufacturer | |
| MPN | SN74AUP1G04DPWR |
| LCSC Part # | C2876071 |
| Packaging | X2-SON-4-EP(0.8x0.8) |
| Customer # | |
| Key Attributes | Low-Power Single Inverter Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(0.8x0.8) | |
| Input Type | - | |
| Logic Family | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | 450mV | |
| Propagation Delay | 5.4ns@3.3V,30pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | 1.6V~2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 700mV~900mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 2.6V | |
| Quiescent Current(Iq) | 500nA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AUP1G04 device is a single inverter gate performs the Boolean function Y = A(overline).
Features
AI Translation
- Available in the Ultra Small 0.64 mm² Package (DPW) with 0.5-mm Pitch
- Low Static-Power Consumption (Icc = 0.9 μA Max)
- Low Dynamic-Power Consumption (Cpd = 4.1 pF Typ at 3.3 V)
- Low Input Capacitance (Ci = 1.5 pF Typ)
- Low Noise −Overshoot and Undershoot < 10% of Vcc
- Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
- Input Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at the Input (Vhys = 250 mV Typ at 3.3 V)
- Wide Operating Vcc Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- Δfpd = 3.9 ns Max at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000-V Human-Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- ATCA Solutions
- Active Noise Cancellation (ANC)
- Barcode Scanner
- Blood Pressure Monitor
- CPAP Machine
- Cable Solutions
- DLP 3D Machine Vision, Hyperspectral Imaging, Optical Networking, and Spectroscopy
- E-Book
- Embedded PC
- Field Transmitter: Temperature or Pressure Sensor
- Fingerprint Biometrics
- HVAC: Heating, Ventilating, and Air Conditioning
- Network-Attached Storage (NAS) Server
- Motherboard and PSU
- Software Defined Radio (SDR)
- TV: High-Definition (HDTV), LCD, and Digital Video Communications System
- Wireless Data Access Card, Headset, Keyboard, Mouse, and LAN Card
- X-ray: Baggage Scanner, Medical, and Dental
In-Stock: 44
44 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5461 | $ 0.55 |
| 200+ | $ 0.2371 | $ 47.42 |
| 500+ | $ 0.2303 | $ 115.15 |
| 1,000+ | $ 0.2269 | $ 226.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(0.8x0.8) | |
| Input Type | - | |
| Logic Family | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | 450mV | |
| Propagation Delay | 5.4ns@3.3V,30pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | 1.6V~2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 700mV~900mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 2.6V | |
| Quiescent Current(Iq) | 500nA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AUP1G04 device is a single inverter gate performs the Boolean function Y = A(overline).
Features
AI Translation
- Available in the Ultra Small 0.64 mm² Package (DPW) with 0.5-mm Pitch
- Low Static-Power Consumption (Icc = 0.9 μA Max)
- Low Dynamic-Power Consumption (Cpd = 4.1 pF Typ at 3.3 V)
- Low Input Capacitance (Ci = 1.5 pF Typ)
- Low Noise −Overshoot and Undershoot < 10% of Vcc
- Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
- Input Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at the Input (Vhys = 250 mV Typ at 3.3 V)
- Wide Operating Vcc Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- Δfpd = 3.9 ns Max at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000-V Human-Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- ATCA Solutions
- Active Noise Cancellation (ANC)
- Barcode Scanner
- Blood Pressure Monitor
- CPAP Machine
- Cable Solutions
- DLP 3D Machine Vision, Hyperspectral Imaging, Optical Networking, and Spectroscopy
- E-Book
- Embedded PC
- Field Transmitter: Temperature or Pressure Sensor
- Fingerprint Biometrics
- HVAC: Heating, Ventilating, and Air Conditioning
- Network-Attached Storage (NAS) Server
- Motherboard and PSU
- Software Defined Radio (SDR)
- TV: High-Definition (HDTV), LCD, and Digital Video Communications System
- Wireless Data Access Card, Headset, Keyboard, Mouse, and LAN Card
- X-ray: Baggage Scanner, Medical, and Dental
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

