G-Switch SS-23D07-G060
| Manufacturer | G-SwitchAsian Brands |
| MPN | SS-23D07-G060 |
| LCSC Part # | C2876026 |
| Packaging | Through Hole,12.7x7.1mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DP3T TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,12.7x7.1mm | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Circuit | Double pole triple throw | |
| Switch Height | 10.7mm | |
| Voltage Rating | 24V | |
| Length | 12.7mm | |
| Width | 7.1mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 7 |
| Multiple | 7 |
| Standard Packaging | 182 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 287
287 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 7+ | $ 0.119 | $ 0.83 |
| 70+ | $ 0.0956 | $ 6.69 |
| 210+ | $ 0.0768 | $ 16.13 |
| 700+ | $ 0.068 | $ 47.60 |
| 3,500+ | $ 0.061 | $ 213.50 |
| 7,000+ | $ 0.0574 | $ 401.80 |
Standard Packaging182/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,12.7x7.1mm | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Circuit | Double pole triple throw | |
| Switch Height | 10.7mm | |
| Voltage Rating | 24V | |
| Length | 12.7mm | |
| Width | 7.1mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 7 |
| Multiple | 7 |
| Standard Packaging | 182 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



