G-Switch SS-12D02-G040
| Manufacturer | G-SwitchAsian Brands |
| MPN | SS-12D02-G040 |
| LCSC Part # | C2876023 |
| Packaging | Through Hole,8.6x4.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,8.6x4.5mm | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Circuit | SPDT | |
| Switch Height | 8.7mm | |
| Length | 8.6mm | |
| Voltage Rating | 24V | |
| Width | 4.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 950
950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1213 | $ 0.61 |
| 50+ | $ 0.0963 | $ 4.82 |
| 150+ | $ 0.0838 | $ 12.57 |
| 1,000+ | $ 0.0713 | $ 71.30 |
| 2,000+ | $ 0.0638 | $ 127.60 |
| 5,000+ | $ 0.0601 | $ 300.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,8.6x4.5mm | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Circuit | SPDT | |
| Switch Height | 8.7mm | |
| Length | 8.6mm | |
| Voltage Rating | 24V | |
| Width | 4.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



