G-Switch SS-23H19-G050
| Manufacturer | G-SwitchAsian Brands |
| MPN | SS-23H19-G050 |
| LCSC Part # | C2876013 |
| Packaging | Through Hole,30.4x10.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DP3T TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,30.4x10.5mm | |
| Current Rating | 500mA | |
| Mounting Type | Through Hole | |
| Circuit | Double pole triple throw | |
| Switch Height | 12.6mm | |
| Length | 30.4mm | |
| Voltage Rating | 250V | |
| Width | 10.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,495
1,495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1784 | $ 0.89 |
| 50+ | $ 0.1412 | $ 7.06 |
| 250+ | $ 0.115 | $ 28.75 |
| 500+ | $ 0.0951 | $ 47.55 |
| 2,500+ | $ 0.0863 | $ 215.75 |
| 5,000+ | $ 0.0809 | $ 404.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,30.4x10.5mm | |
| Current Rating | 500mA | |
| Mounting Type | Through Hole | |
| Circuit | Double pole triple throw | |
| Switch Height | 12.6mm | |
| Length | 30.4mm | |
| Voltage Rating | 250V | |
| Width | 10.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



