Zetta ZD24C64A-XGMT
| Manufacturer |
Zetta
Asian Brands |
| Mfr. Part # | ZD24C64A-XGMT |
| LCSC Part # | C2875852 |
| Package | TSSOP-8 |
| Customer # | |
| Key Attributes | 64Kbit I2C-Compatible Serial EEPROM |
| Description | 64Kbit 1.7V~5.5V 1MHz I2C TSSOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Zetta | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10,665
10,665
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1572 | $ 0.79 |
50+ | $ 0.1249 | $ 6.25 |
150+ | $ 0.1111 | $ 16.67 |
500+ | $ 0.0938 | $ 46.90 |
3,000+ | $ 0.0827 | $ 248.10 |
6,000+ | $ 0.0781 | $ 468.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$