KOHERelec MDE1770-3R3M
| Manufacturer |
KOHERelec
Asian Brands |
| Mfr. Part # | MDE1770-3R3M |
| LCSC Part # | C2875757 |
| Package | SMD,17.2x17.2mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 24A 3.95mΩ SMD,17.2x17.2mm |
| Description | 30A SMD,17.2x17.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KOHERelec | |
| Package | SMD,17.2x17.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
61 
61
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4754 | $ 1.48 |
10+ | $ 1.4413 | $ 14.41 |
30+ | $ 1.4196 | $ 42.59 |
100+ | $ 1.3375 | $ 133.75 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$