Jingdao Microelectronics SF1005DY
| Manufacturer | Jingdao MicroelectronicsAsian Brands |
| MPN | SF1005DY |
| LCSC Part # | C2875692 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | Diode 500V 10A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@10A | |
| Reverse Leakage Current (Ir) | 1.3mA | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 170A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,420
3,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0299 | $ 0.60 |
| 200+ | $ 0.0235 | $ 4.70 |
| 600+ | $ 0.0199 | $ 11.94 |
| 2,500+ | $ 0.0178 | $ 44.50 |
| 10,000+ | $ 0.0159 | $ 159.00 |
| 20,000+ | $ 0.0149 | $ 298.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@10A | |
| Reverse Leakage Current (Ir) | 1.3mA | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 170A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



