UMW LM124DR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | LM124DR(UMW) |
| LCSC Part # | C2874964 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quadruple Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1.2MHz | |
| Quiescent Current | 40mA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -16V~-1.5V;1.5V~16V | |
| Single Supply | 3V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains four independent high-gain frequency-compensated operational amplifiers, designed to operate from a single supply or split supply over a wide voltage range.
Features
AI Translation
- Wide supply voltage range: single supply 3V to 32V (LM2902: 26V), dual supply ±1.5V to ±16V (LM2902: ±13V)
- Low supply current drain, independent of supply voltage: 0.8mA typical
- Common-mode input voltage range includes ground, allowing direct sensing of signals near ground
- Low input offset and bias parameters: input offset voltage 3mV typical, input offset current 2nA typical, input bias current 20nA typical
- Differential input voltage range equal to maximum rated supply voltage: 32V (LM2902: 26V)
- Open-loop differential voltage gain: 100V/mV typical
- Internal frequency compensation
Applications
AI Translation
- Blu-ray players and home theater
- Chemical and gas sensors
- Digital multimeters
- Motor control
- Temperature sensors or controllers
In-Stock: 10,940
10,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1415 | $ 0.71 |
| 50+ | $ 0.1113 | $ 5.57 |
| 150+ | $ 0.0962 | $ 14.43 |
| 500+ | $ 0.0849 | $ 42.45 |
| 2,500+ | $ 0.0687 | $ 171.75 |
| 5,000+ | $ 0.0641 | $ 320.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1.2MHz | |
| Quiescent Current | 40mA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -16V~-1.5V;1.5V~16V | |
| Single Supply | 3V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains four independent high-gain frequency-compensated operational amplifiers, designed to operate from a single supply or split supply over a wide voltage range.
Features
AI Translation
- Wide supply voltage range: single supply 3V to 32V (LM2902: 26V), dual supply ±1.5V to ±16V (LM2902: ±13V)
- Low supply current drain, independent of supply voltage: 0.8mA typical
- Common-mode input voltage range includes ground, allowing direct sensing of signals near ground
- Low input offset and bias parameters: input offset voltage 3mV typical, input offset current 2nA typical, input bias current 20nA typical
- Differential input voltage range equal to maximum rated supply voltage: 32V (LM2902: 26V)
- Open-loop differential voltage gain: 100V/mV typical
- Internal frequency compensation
Applications
AI Translation
- Blu-ray players and home theater
- Chemical and gas sensors
- Digital multimeters
- Motor control
- Temperature sensors or controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
