JSMSEMI SIA519EDJ-T1-GE3
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | SIA519EDJ-T1-GE3 |
| LCSC Part # | C2874706 |
| Package | WDFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 4.2A WDFN-6-EP(2x2) |
| Description | N-Channel+P-Channel Array 20V 4.2A 7.8W Surface Mount WDFN-6-EP(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | WDFN-6-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,695
2,695
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1799 $ 0.1710 | $ 0.86 |
50+ | $ 0.159 $ 0.1511 | $ 7.56 |
150+ | $ 0.15 $ 0.1425 | $ 21.38 |
500+ | $ 0.1388 $ 0.1319 | $ 65.95 |
3,000+ | $ 0.1119 $ 0.1064 | $ 319.20 |
6,000+ | $ 0.1089 $ 0.1035 | $ 621.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$