JSMSEMI IRFR5305-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | IRFR5305-JSM |
| LCSC Part # | C2874618 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 26A TO-252 |
| Description | P-Channel 60V 26A 60W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5,637
5,637
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4751 $ 0.3801 | $ 0.38 |
10+ | $ 0.3706 $ 0.2965 | $ 2.97 |
30+ | $ 0.3263 $ 0.2611 | $ 7.83 |
100+ | $ 0.2724 $ 0.2180 | $ 21.80 |
500+ | $ 0.2376 $ 0.1901 | $ 95.05 |
1,000+ | $ 0.2233 $ 0.1787 | $ 178.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$