Hanbo Electronic WAFER-200W-12A
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | WAFER-200W-12A |
| LCSC Part # | C2874537 |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 12POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Number of Rows | 1 | |
| Reference Series | PH | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Color | Beige | |
| Pitch | 2mm | |
| Number of PINs Per Row | 12 | |
| Current Rating | 2A | |
| X-Length of Bottom Edge on Board (Spacing Line) | 28mm | |
| Voltage Rating (Max) | 250V | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 385
385 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1288$ 0.0889 | $ 0.44 |
| 50+ | $ 0.1027$ 0.0709 | $ 3.55 |
| 150+ | $ 0.0896$ 0.0619 | $ 9.29 |
| 1,000+ | $ 0.0798$ 0.0551 | $ 55.10 |
| 2,000+ | $ 0.072$ 0.0497 | $ 99.40 |
| 5,000+ | $ 0.0681$ 0.0470 | $ 235.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Number of Rows | 1 | |
| Reference Series | PH | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Color | Beige | |
| Pitch | 2mm | |
| Number of PINs Per Row | 12 | |
| Current Rating | 2A | |
| X-Length of Bottom Edge on Board (Spacing Line) | 28mm | |
| Voltage Rating (Max) | 250V | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



