Hanbo Electronic TS-KG10GS-BB80F
| Manufacturer |
Hanbo Electronic
Asian Brands |
| Mfr. Part # | TS-KG10GS-BB80F |
| LCSC Part # | C2874381 |
| Package | SMD-4P,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | 12V Without Bracket 6.2mm Round Button 6.2mm SPST 50mA SMD-4P,6.2x6.2mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Hanbo Electronic | |
| Package | SMD-4P,6.2x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0635 $ 0.0521 | $ 0.52 |
100+ | $ 0.0509 $ 0.0418 | $ 4.18 |
300+ | $ 0.0447 $ 0.0367 | $ 11.01 |
1,000+ | $ 0.0356 $ 0.0292 | $ 29.20 |
5,000+ | $ 0.0319 $ 0.0262 | $ 131.00 |
10,000+ | $ 0.03 $ 0.0246 | $ 246.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$