LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOFORD TL431L-3% product image
  • TL431L-3% thumbnail 1
  • TL431L-3% thumbnail 2
  • TL431L-3% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOFORD TL431L-3%RoHS

Manufacturer
GOFORDAsian Brands
MPN
TL431L-3%
LCSC Part #
C2874180
Packaging
TO-92-3
Customer #
Key Attributes
Three-terminal adjustable voltage regulator with programmable output voltage up to 40V
Datasheetpdf iconGOFORD TL431L-3%
In-Stock: 500
500 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
50+$ 0.0158$ 0.79
500+$ 0.0123$ 6.15
2,000+$ 0.0104$ 20.80
4,000+$ 0.0092$ 36.80
24,000+$ 0.0082$ 196.80
50,000+$ 0.0077$ 385.00
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerGOFORD
PackagingTO-92-3
Quiescent Current-
Output Voltage2.422V~40V
Tolerance±3%
Voltage - Supply2.422V~40V
Minimum Cathode Current for Regulation500uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece