Macrosilicon MS9292
| Manufacturer | MacrosiliconAsian Brands |
| MPN | MS9292 |
| LCSC Part # | C2874140 |
| Packaging | QFN-48-EP(6x6) |
| Customer # | |
| Key Attributes | HD to VGA converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | Macrosilicon | |
| Packaging | QFN-48-EP(6x6) | |
| Data Rate | 3Gbps | |
| Interface | I2C | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Video format detection;Programmable resolution | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Receiver;Controller |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MS9292 is a low-cost, low-power IC integrating an HD receiver, a 10-bit video DAC, and a 24-bit audio DAC. The device converts HD signals to VGA output with a maximum conversion rate of 200MHz, and supports stereo audio (left/right channel) and SPDIF output. Its built-in HD receiver is compatible with HD and encryption specifications, while the on-chip MCU and EDID memory ensure ease of use.
Features
- HD Receiver: Compliant with HD specifications; up to 1920×1200@60Hz resolution; encryption specification support; automatic input format detection.
- Analog Output: Integrated 3-channel DAC with VGA output support; maximum sampling rate 200MSPS; analog output amplitude 0.7V (peak-to-peak); up to 1920×1200@60Hz resolution.
- Audio: Analog line output support; industry-standard SPDIF output support; 2-channel PCM, compressed digital Dolby, and digital DTS transport support; supported sampling rates: 32kHz, 44.1kHz, 48kHz, 88.2kHz, 96kHz, 176.4kHz, 192kHz.
- Controller: Integrated microcontroller; built-in timer, ROM, RAM, and I/O ports; built-in firmware with external EEPROM support for customer customization.
- System Features: Integrated power-on reset circuit; built-in crystal oscillator; EDID pass-through support.
- Package: QFN-48 (6mm×6mm) package; lead-free, RoHS compliant.
Applications
- Laptop
- Tablet
- HD to VGA adapter
- Docking station
- Mobile device
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1849 | $ 1.18 |
| 10+ | $ 0.9798 | $ 9.80 |
| 30+ | $ 0.8675 | $ 26.03 |
| 100+ | $ 0.7406 | $ 74.06 |
| 490+ | $ 0.6836 | $ 334.96 |
| 980+ | $ 0.6592 | $ 646.02 |
Standard Packaging490/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | Macrosilicon | |
| Packaging | QFN-48-EP(6x6) | |
| Data Rate | 3Gbps | |
| Interface | I2C | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Video format detection;Programmable resolution | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Receiver;Controller |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MS9292 is a low-cost, low-power IC integrating an HD receiver, a 10-bit video DAC, and a 24-bit audio DAC. The device converts HD signals to VGA output with a maximum conversion rate of 200MHz, and supports stereo audio (left/right channel) and SPDIF output. Its built-in HD receiver is compatible with HD and encryption specifications, while the on-chip MCU and EDID memory ensure ease of use.
Features
- HD Receiver: Compliant with HD specifications; up to 1920×1200@60Hz resolution; encryption specification support; automatic input format detection.
- Analog Output: Integrated 3-channel DAC with VGA output support; maximum sampling rate 200MSPS; analog output amplitude 0.7V (peak-to-peak); up to 1920×1200@60Hz resolution.
- Audio: Analog line output support; industry-standard SPDIF output support; 2-channel PCM, compressed digital Dolby, and digital DTS transport support; supported sampling rates: 32kHz, 44.1kHz, 48kHz, 88.2kHz, 96kHz, 176.4kHz, 192kHz.
- Controller: Integrated microcontroller; built-in timer, ROM, RAM, and I/O ports; built-in firmware with external EEPROM support for customer customization.
- System Features: Integrated power-on reset circuit; built-in crystal oscillator; EDID pass-through support.
- Package: QFN-48 (6mm×6mm) package; lead-free, RoHS compliant.
Applications
- Laptop
- Tablet
- HD to VGA adapter
- Docking station
- Mobile device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
