LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NATIONSTAR RS-2727MWAS product image
  • RS-2727MWAS thumbnail 1
  • RS-2727MWAS thumbnail 2
  • RS-2727MWAS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NATIONSTAR RS-2727MWASRoHS

Manufacturer
NATIONSTARAsian Brands
MPN
RS-2727MWAS
LCSC Part #
C2874122
Packaging
SMD-6P,2.8x2.7mm
Customer #
Key Attributes
TOP Full-color LED
Datasheetpdf iconNATIONSTAR RS-2727MWAS
In-Stock: 1,570
1,570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1301$ 0.13
10+$ 0.103$ 1.03
30+$ 0.0894$ 2.68
100+$ 0.0793$ 7.93
500+$ 0.0712$ 35.60
1,000+$ 0.0671$ 67.10
Standard Packaging7000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerNATIONSTAR
PackagingSMD-6P,2.8x2.7mm
Luminous IntensityR:860mcd;G:1810mcd;B:300mcd
Length2.8mm
Height2.45mm
Width2.7mm
Installation methodTop-mount
Viewing Angle110°
Power(Watts)R:65mW;G:85mW;B:68mW
Voltage - Forward(Vf)R:2V;G:2.8V;B:2.8V
Operating Temperature-30℃~+85℃
Wavelength - DominantR:622nm;G:528nm;B:474nm
Diode ConfigurationDiscrete Diode

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging7000
Sales UnitPiece

Introduction

AI Translation

These SMD LEDs are packaged in an industry standard PLCC6 package. These high reliability and high brightness LEDs are designed to work in a wide range of environmental conditions. A wide viewing angle and high brightness make these LEDs suitable for outdoor screen, decorative lighting and amusement applications.

Applications

AI Translation
  • outdoor screen
  • decorative lighting
  • amusement applications