Bouffalo Lab BL702S-A0-Q2I
| Manufacturer | |
| MPN | BL702S-A0-Q2I |
| LCSC Part # | C2874059 |
| Packaging | QFN-32-EP(4x4) |
| Customer # | |
| Key Attributes | 2.4GHz RF transceiver, Bluetooth Low Energy, MCU module supporting multi-protocols |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Bouffalo Lab | |
| Packaging | QFN-32-EP(4x4) | |
| Data Rate | 1Mbps;2Mbps;125Kbps;500Kbps | |
| Typical Application Frequency | 2.4GHz | |
| Interface Type | SPI;I2C;I2S;UART;USB;JTAG | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.62V~3.63V | |
| Features | - | |
| Type | transceiver |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Bouffalo Lab | |
| Packaging | QFN-32-EP(4x4) | |
| Data Rate | 1Mbps;2Mbps;125Kbps;500Kbps | |
| Typical Application Frequency | 2.4GHz | |
| Interface Type | SPI;I2C;I2S;UART;USB;JTAG | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.62V~3.63V | |
| Features | - | |
| Type | transceiver |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



