TI OPA2613IDR
| Manufacturer | |
| MPN | OPA2613IDR |
| LCSC Part # | C2873440 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2 1mV 70V/us 100dB 6uA 12mA 125MHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 70V/us | |
| Input Offset Current(Ios) | 300nA | |
| Input offset current drift(Ios TC) | 7nA/℃ | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 6uA | |
| Output Current | 350mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 3.3uV/℃ | |
| Quiescent Current | 12mA | |
| Gain Bandwidth Product | 125MHz | |
| Input Voltage Noise Density | 1.8nV/√Hz@10kHz | |
| Dual Supply | -6V~-2.5V;2.5V~6V | |
| Single Supply | 5V~12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0435 | $ 5.04 |
| 10+ | $ 4.2904 | $ 42.90 |
| 30+ | $ 3.8434 | $ 115.30 |
| 100+ | $ 3.3915 | $ 339.15 |
| 500+ | $ 3.1826 | $ 1591.30 |
| 1,000+ | $ 3.0886 | $ 3088.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 70V/us | |
| Input Offset Current(Ios) | 300nA | |
| Input offset current drift(Ios TC) | 7nA/℃ | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 6uA | |
| Output Current | 350mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 3.3uV/℃ | |
| Quiescent Current | 12mA | |
| Gain Bandwidth Product | 125MHz | |
| Input Voltage Noise Density | 1.8nV/√Hz@10kHz | |
| Dual Supply | -6V~-2.5V;2.5V~6V | |
| Single Supply | 5V~12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2873440 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

