TI TPS62842DGRR
| Manufacturer | |
| MPN | TPS62842DGRR |
| LCSC Part # | C2873354 |
| Packaging | HVSSOP-8-EP-0.65mm |
| Customer # | |
| Key Attributes | 1.8V to 6.5V, 750mA, 60nA IQ step-down converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HVSSOP-8-EP-0.65mm | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.8MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Output discharge;Light load efficient mode;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 1.8V~6.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.4V~3.6V | |
| Output Current | 750mA | |
| Quiescent Current | 60nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS62840 is a high-efficiency step-down converter with an ultra-low operating quiescent current of typically 60 nA. This device features a special circuit that enables an I₀ of only 120 nA in 100% mode, thus further extending battery life at the end of discharge. The device uses DCS-Control technology, which can provide a clean power supply for radios and has a typical switching frequency of 1.8 MHz during operation. In power-saving mode, the device can extend light-load efficiency down to a load current of 1 μA and below. A resistor can be connected to the VSET pin to select from 16 predefined output voltages, so this device can be flexibly used in various applications and minimizes the number of external components. The STOP pin of this device can immediately eliminate all switching noise, enabling noise-free measurements in test and measurement systems. The TPS62840 provides an output current of up to 750 mA. The input voltage of this device ranges from 1.8 V to 6.5 V, supporting a variety of power sources, such as 2 to 4 alkaline batteries, 1 to 2 lithium manganese dioxide (Li - MnO₂) batteries, or 1 lithium-ion/lithium thionyl chloride (Li - SOCl₂) battery.
Features
- 60nA quiescent operating current
- 120nA I₀ in 100% duty cycle mode
- Input voltage range VIN: 1.8V to 6.5V
- Up to 750mA output current
- RF-friendly DCS-Control™
- 80% efficiency at 1μA I₀UT (3.6VIN to 1.8VOUT)
- 16 selectable output voltages via VSET pin
- Auto-switching PFM/PWM or forced PWM mode
- Optional forced PWM and STOP modes
- Output discharge function
- 25nA shutdown current
- SON-8, WCSP-6, and thermally enhanced HVSSOP-8
Applications
- Smart meters, smart thermostats
- Asset tracking devices
- Wearable electronics
- Medical sensor patches and patient monitors
- Industrial IoT (smart sensors) / Narrowband IoT
- Test and measurement
- ATEX / Intrinsic safety
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6377 | $ 0.64 |
| 10+ | $ 0.5128 | $ 5.13 |
| 30+ | $ 0.4511 | $ 13.53 |
| 100+ | $ 0.3895 | $ 38.95 |
| 500+ | $ 0.3522 | $ 176.10 |
| 1,000+ | $ 0.3327 | $ 332.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HVSSOP-8-EP-0.65mm | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.8MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Output discharge;Light load efficient mode;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 1.8V~6.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.4V~3.6V | |
| Output Current | 750mA | |
| Quiescent Current | 60nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS62840 is a high-efficiency step-down converter with an ultra-low operating quiescent current of typically 60 nA. This device features a special circuit that enables an I₀ of only 120 nA in 100% mode, thus further extending battery life at the end of discharge. The device uses DCS-Control technology, which can provide a clean power supply for radios and has a typical switching frequency of 1.8 MHz during operation. In power-saving mode, the device can extend light-load efficiency down to a load current of 1 μA and below. A resistor can be connected to the VSET pin to select from 16 predefined output voltages, so this device can be flexibly used in various applications and minimizes the number of external components. The STOP pin of this device can immediately eliminate all switching noise, enabling noise-free measurements in test and measurement systems. The TPS62840 provides an output current of up to 750 mA. The input voltage of this device ranges from 1.8 V to 6.5 V, supporting a variety of power sources, such as 2 to 4 alkaline batteries, 1 to 2 lithium manganese dioxide (Li - MnO₂) batteries, or 1 lithium-ion/lithium thionyl chloride (Li - SOCl₂) battery.
Features
- 60nA quiescent operating current
- 120nA I₀ in 100% duty cycle mode
- Input voltage range VIN: 1.8V to 6.5V
- Up to 750mA output current
- RF-friendly DCS-Control™
- 80% efficiency at 1μA I₀UT (3.6VIN to 1.8VOUT)
- 16 selectable output voltages via VSET pin
- Auto-switching PFM/PWM or forced PWM mode
- Optional forced PWM and STOP modes
- Output discharge function
- 25nA shutdown current
- SON-8, WCSP-6, and thermally enhanced HVSSOP-8
Applications
- Smart meters, smart thermostats
- Asset tracking devices
- Wearable electronics
- Medical sensor patches and patient monitors
- Industrial IoT (smart sensors) / Narrowband IoT
- Test and measurement
- ATEX / Intrinsic safety
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



