TI UCC21320QDWKRQ1
| Manufacturer | |
| Mfr. Part # | UCC21320QDWKRQ1 |
| LCSC Part # | C2873313 |
| Package | SOIC-14P-300mil |
| Customer # | |
| Key Attributes | Isolated Dual-Channel Gate Driver for Automotive |
| Description | 4A 16ns 12ns 6A SOIC-14P-300mil Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Package | SOIC-14P-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.7414 | $ 4.74 |
10+ | $ 4.0579 | $ 40.58 |
30+ | $ 3.6516 | $ 109.55 |
100+ | $ 3.2421 | $ 324.21 |
500+ | $ 3.0519 | $ 1525.95 |
1,000+ | $ 2.9664 | $ 2966.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$