LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC2272QDRQ1 product image
Images for reference only

TI TLC2272QDRQ1RoHS

Manufacturer
MPN
TLC2272QDRQ1
LCSC Part #
C2873262
Packaging
SOIC-8
Customer #
Key Attributes
Advanced Rail-to-Rail LinCMOS Operational Amplifier
Datasheetpdf iconTI TLC2272QDRQ1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.888$ 2.89
10+$ 2.4469$ 24.47
30+$ 2.1696$ 65.09
100+$ 1.8859$ 188.59
500+$ 1.7578$ 878.90
1,000+$ 1.7026$ 1702.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage300uV
Slew Rate3.6V/us
Input Offset Current(Ios)60pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current1pA
Output Current1mA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current2.2mA
Gain Bandwidth Product2.18MHz
Input Voltage Noise Density9nV/√Hz@1kHz
Dual Supply-5V~5V
Rail to RailRail-to-rail output
Single Supply4.4V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLC227x-Q1 are dual and quad LinCMOS™ op amps. Both devices demonstrate excellent rail-to-rail output performance in single-supply or dual-supply applications, further extending dynamic range. The TLC227x-Q1 family provides 2MHz bandwidth and 3V/μs slew rate for higher-speed applications. These devices deliver outstanding AC performance with lower noise, input offset voltage, and power consumption than existing CMOS op amps. The TLC227x-Q1 noise voltage of 9nV/√Hz is half that of comparable solutions. With high input impedance and low noise characteristics, the TLC227x-Q1 is ideal for small-signal conditioning from high-impedance sources such as piezoelectric sensors. In addition, the rail-to-rail output on single or dual supplies makes this family ideal for interfacing with ADCs. For precision applications, the TLC227xA-Q1 family offers a maximum input offset voltage of 950μV. This device family is rated for operation at 5V or ±5V. These devices provide greater output dynamic range, lower noise voltage, and lower input offset voltage. With this enhanced set of features, the TLC227x-Q1 is suitable for a broader range of applications. The full parameter set of the TLC227x-Q1 family makes these devices well-suited for most automotive applications.

Features

AI Translation
  • Compliant with AEC-Q100 for automotive applications – Temperature Grade 1: -40°C to 125°C, TA
  • Documentation available for functional safety system design (TLC2272-Q1)
  • Documentation available for functional safety system design (TLC2272A-Q1)
  • Output swing includes both supply rails
  • Low noise: 9nV/√Hz (typical) at f = 1kHz
  • Low input bias current: 1pA (typical)
  • Fully compatible with single-supply and dual-supply operation
  • Common-mode input voltage range includes negative rail
  • High gain bandwidth: 2.2MHz (typical)
  • High slew rate: 3.6V/μs (typical)
  • Low input offset voltage: 950 μV maximum at TA = 25°C
  • Macromodel included

Applications

AI Translation
  • Body Control Module
  • Battery Management System
  • Automotive Audio
  • DC/DC Converter
  • Electric Power Steering
  • Engine Control Unit
  • Gasoline Engine
  • Instrument Cluster
  • Inverter & Motor Control
  • On-Board Charger
  • Telematics Control Unit
  • Transmission Control
  • White Goods (Refrigerators, Washing Machines)