TI TVS0701DRBR
| Manufacturer | |
| Mfr. Part # | TVS0701DRBR |
| LCSC Part # | C2873147 |
| Package | SON-8(3x3) |
| Customer # | |
| Description | 11V 30A@8/20us Bidirectional 7V TVS SON-8(3x3) Mixed Technology RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | TI | |
| Package | SON-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
822
822
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5553 | $ 0.56 |
10+ | $ 0.4755 | $ 4.76 |
30+ | $ 0.4213 | $ 12.64 |
100+ | $ 0.375 | $ 37.50 |
500+ | $ 0.3607 | $ 180.35 |
1,000+ | $ 0.3527 | $ 352.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$