TI TLC5947DAPR
| Manufacturer | |
| MPN | TLC5947DAPR |
| LCSC Part # | C2873022 |
| Packaging | TSSOP-32-EP |
| Customer # | |
| Key Attributes | 24-Channel, 12-Bit PWM LED Driver With Internal Oscillator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | TSSOP-32-EP | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP);Built-in soft-start | |
| Frequency - Switching | 4MHz | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | 24 | |
| Type | - | |
| Output Current | 30mA | |
| Constant Current Accuracy | 2% | |
| Voltage - Input(DC) | 3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC5947 is a 24-channel, constant-current sink LED driver. Each channel is individually adjustable with 4096 pulse-width modulated (PWM) steps. PWM control is repeated automatically with the programmed grayscale (GS) data. GS data are written via a serial interface port. The current value of all 24 channels is set by a single external resistor. The TLC5947 has a thermal shutdown (TSD) function that turns off all output drivers during an overtemperature condition. All of the output drivers automatically restart when the temperature returns to normal conditions.
Features
- 24 Channels, Constant-Current Sink Output
- 30-mA Capability (Constant-Current Sink)
- 12-Bit (4096 Steps) PWM Grayscale Control
- LED Power-Supply Voltage Up to 30 V, VCC = 3.0 V to 5.5 V
- Constant-Current Accuracy: Channel-to-Channel = ±2% (Typical), Device-to-Device = ±2% (Typical)
- CMOS Logic Level I/O
- 30-MHz Data Transfer Rate (Standalone), 15-MHz Data Transfer Rate (Cascaded Devices, SCLK Duty = 50%)
- Shift Out Data Changes With Falling Edge to Avoid Data Shift Errors
- Auto Display Repeat
- 4-MHz Internal Oscillator
- Thermal Shutdown (TSD): Automatic Shutdown at OverTemperature Conditions, Restart Under Normal Temperature
- Noise Reduction: 4-Channel Grouped Delay to Prevent Inrush Current
- Operating Temperature: -40°C to 85°C
Applications
- Static LED Displays
- Message Boards
- Amusement Illumination
- TV Backlighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.304 | $ 5.30 |
| 10+ | $ 4.5922 | $ 45.92 |
| 30+ | $ 4.169 | $ 125.07 |
| 100+ | $ 3.7409 | $ 374.09 |
| 500+ | $ 3.543 | $ 1771.50 |
| 1,000+ | $ 3.4539 | $ 3453.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | TSSOP-32-EP | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP);Built-in soft-start | |
| Frequency - Switching | 4MHz | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | 24 | |
| Type | - | |
| Output Current | 30mA | |
| Constant Current Accuracy | 2% | |
| Voltage - Input(DC) | 3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC5947 is a 24-channel, constant-current sink LED driver. Each channel is individually adjustable with 4096 pulse-width modulated (PWM) steps. PWM control is repeated automatically with the programmed grayscale (GS) data. GS data are written via a serial interface port. The current value of all 24 channels is set by a single external resistor. The TLC5947 has a thermal shutdown (TSD) function that turns off all output drivers during an overtemperature condition. All of the output drivers automatically restart when the temperature returns to normal conditions.
Features
- 24 Channels, Constant-Current Sink Output
- 30-mA Capability (Constant-Current Sink)
- 12-Bit (4096 Steps) PWM Grayscale Control
- LED Power-Supply Voltage Up to 30 V, VCC = 3.0 V to 5.5 V
- Constant-Current Accuracy: Channel-to-Channel = ±2% (Typical), Device-to-Device = ±2% (Typical)
- CMOS Logic Level I/O
- 30-MHz Data Transfer Rate (Standalone), 15-MHz Data Transfer Rate (Cascaded Devices, SCLK Duty = 50%)
- Shift Out Data Changes With Falling Edge to Avoid Data Shift Errors
- Auto Display Repeat
- 4-MHz Internal Oscillator
- Thermal Shutdown (TSD): Automatic Shutdown at OverTemperature Conditions, Restart Under Normal Temperature
- Noise Reduction: 4-Channel Grouped Delay to Prevent Inrush Current
- Operating Temperature: -40°C to 85°C
Applications
- Static LED Displays
- Message Boards
- Amusement Illumination
- TV Backlighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



