TI SN74ABT245BN
| Manufacturer | |
| MPN | SN74ABT245BN |
| LCSC Part # | C2873016 |
| Packaging | PDIP-20 |
| Customer # | |
| Key Attributes | OCTAL BUSTRANSCEIVERS WITH 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Current - Output High(IOH) | 32mA | |
| Series | 74ABT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable;Hot-swap support | |
| Number of Elements | 1 | |
| Quiescent Current | 250uA | |
| Propagation Delay | 2ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These octal bus transceivers are designed for asynchronous communication between data buses. The devices transmit data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction - control (DIR) input. The output - enable (OE) input can be used to disable the device so the buses are effectively isolated. To ensure the high - impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current - sinking capability of the driver. This device is fully specified for hot - insertion applications using |off and power - up 3 - state. The |0P circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The power - up 3 - state circuitry places the outputs in the high - impedance state during power up and power down, which prevents driver conflict.
Features
- Typical V0LP (Output Ground Bounce) < 1 V at VCC = 5 V, TA = 25℃
- Ioff and Power - Up 3 - State Support Hot Insertion
- High - Drive Outputs (−32 - mA IOH, 64 - mA IOL)
- Latch - Up Performance Exceeds 500 mA Per JEDEC Standard JESD 17
- ESD Protection Exceeds JESD 22: 2000 - V Human - Body Model (A114 - A), 200 - V Machine Model (A115 - A)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8826$ 1.5626 | $ 1.56 |
| 10+ | $ 1.5956$ 1.3244 | $ 13.24 |
| 30+ | $ 1.4156$ 1.1750 | $ 35.25 |
| 100+ | $ 1.2308$ 1.0216 | $ 102.16 |
| 500+ | $ 1.1465$ 0.9516 | $ 475.80 |
| 1,000+ | $ 1.1108$ 0.9220 | $ 922.00 |
Standard Packaging20/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Current - Output High(IOH) | 32mA | |
| Series | 74ABT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable;Hot-swap support | |
| Number of Elements | 1 | |
| Quiescent Current | 250uA | |
| Propagation Delay | 2ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These octal bus transceivers are designed for asynchronous communication between data buses. The devices transmit data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction - control (DIR) input. The output - enable (OE) input can be used to disable the device so the buses are effectively isolated. To ensure the high - impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current - sinking capability of the driver. This device is fully specified for hot - insertion applications using |off and power - up 3 - state. The |0P circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The power - up 3 - state circuitry places the outputs in the high - impedance state during power up and power down, which prevents driver conflict.
Features
- Typical V0LP (Output Ground Bounce) < 1 V at VCC = 5 V, TA = 25℃
- Ioff and Power - Up 3 - State Support Hot Insertion
- High - Drive Outputs (−32 - mA IOH, 64 - mA IOL)
- Latch - Up Performance Exceeds 500 mA Per JEDEC Standard JESD 17
- ESD Protection Exceeds JESD 22: 2000 - V Human - Body Model (A114 - A), 200 - V Machine Model (A115 - A)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



