TI LM4853MM/NOPB
| Manufacturer | |
| MPN | LM4853MM/NOPB |
| LCSC Part # | C2872995 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | Audio Power Amplifier Mono/Stereo Power Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Quiescent Current | 2.4mA | |
| Total Harmonic Distortion + Noise (THD+N) | 1% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | Enable/shutdown function;ESD protection;Automatic mute/no-noise switch | |
| Voltage - Supply | 2.4V~5.5V | |
| Speaker Channels | 1-Channel;2-Channel | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 1.5W×1@4Ω;300mW×2@8Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4853 is an audio power amplifier capable of delivering 1.5W (typ) of continuous average power into a mono 4Ω bridged-tied load (BTL) with 1% THD+N or 95mW per channel of continuous average power into stereo 32Ω single-ended (SE) loads with 1% THD+N, using a 5V power supply. The LM4853 can automatically switch between mono BTL and stereo SE modes utilizing a headphone sense pin. It is ideal for any system that provides both a monaural speaker output and a stereo line or headphone output. Boomer audio power amplifiers were designed specifically to provide high quality output power with a minimal amount of external components. Since the LM4853 does not require bootstrap capacitors or snubber networks, it is optimally suited for low-power portable systems. The LM4853 features an externally controlled, micropower consumption shutdown mode and thermal shutdown protection. The unity-gain stable LM4853's gain is set by external gain-setting resistors.
Features
- Mono 1.5W BTL or Stereo 300mW Output
- Headphone Sense
- “Click and Pop” Suppression Circuitry
- No Bootstrap Capacitors Required
- Thermal Shutdown Protection
- Unity-Gain Stable
- Available in Space-Saving VSSOP and WSON Packaging
Applications
- Portable Computers
- Desktop Computers
- PDA's
- Handheld Games
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5898 | $ 1.59 |
| 10+ | $ 1.3502 | $ 13.50 |
| 30+ | $ 1.1995 | $ 35.99 |
| 100+ | $ 1.0456 | $ 104.56 |
| 500+ | $ 0.9758 | $ 487.90 |
| 1,000+ | $ 0.9456 | $ 945.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Quiescent Current | 2.4mA | |
| Total Harmonic Distortion + Noise (THD+N) | 1% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | Enable/shutdown function;ESD protection;Automatic mute/no-noise switch | |
| Voltage - Supply | 2.4V~5.5V | |
| Speaker Channels | 1-Channel;2-Channel | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 1.5W×1@4Ω;300mW×2@8Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4853 is an audio power amplifier capable of delivering 1.5W (typ) of continuous average power into a mono 4Ω bridged-tied load (BTL) with 1% THD+N or 95mW per channel of continuous average power into stereo 32Ω single-ended (SE) loads with 1% THD+N, using a 5V power supply. The LM4853 can automatically switch between mono BTL and stereo SE modes utilizing a headphone sense pin. It is ideal for any system that provides both a monaural speaker output and a stereo line or headphone output. Boomer audio power amplifiers were designed specifically to provide high quality output power with a minimal amount of external components. Since the LM4853 does not require bootstrap capacitors or snubber networks, it is optimally suited for low-power portable systems. The LM4853 features an externally controlled, micropower consumption shutdown mode and thermal shutdown protection. The unity-gain stable LM4853's gain is set by external gain-setting resistors.
Features
- Mono 1.5W BTL or Stereo 300mW Output
- Headphone Sense
- “Click and Pop” Suppression Circuitry
- No Bootstrap Capacitors Required
- Thermal Shutdown Protection
- Unity-Gain Stable
- Available in Space-Saving VSSOP and WSON Packaging
Applications
- Portable Computers
- Desktop Computers
- PDA's
- Handheld Games
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



