LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G34DRLR product image
  • SN74LVC1G34DRLR thumbnail 1
  • SN74LVC1G34DRLR thumbnail 2
  • SN74LVC1G34DRLR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G34DRLRRoHS

Manufacturer
MPN
SN74LVC1G34DRLR
LCSC Part #
C2872902
Packaging
SOT-553-5
Customer #
Key Attributes
Single Buffer Gate
Datasheetpdf iconTI SN74LVC1G34DRLR
In-Stock: 940
940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1932$ 0.97
50+$ 0.1534$ 7.67
150+$ 0.1364$ 20.46
500+$ 0.1151$ 57.55
2,500+$ 0.1056$ 264.00
4,000+$ 0.0999$ 399.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOT-553-5
Input type-
Voltage - Supply1.65V~5.5V
Output TypePush-pull
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements1
Quiescent Current10uA
Propagation Delay3.5ns@3.3V,15pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This single buffer gate is designed for 1.65-V to 5.5-V VCC operation. The SN74LVC1G34 device performs the Boolean function Y = A in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC Operating range. The SN74LVC1G34 is available in a variety of packages, including the ultra-small DPW package with a body size of 0.8 mm × 0.8 mm.

Features

AI Translation
  • Available in the Ultra Small 0.64–mm² Package (DPW) with 0.5-mm Pitch
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Provides Down Translation to VCC
  • Max tpd of 3.5 ns at 3.3 V
  • Low Power Consumption, 1-μA Max ICC
  • ±24-mA Output Drive at 3.3 V
  • Supports Live Insertion, Partial Power Down Mode, and Back Drive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receiver Audio Dock: Portable
  • Blu-ray Player and Home Theater
  • DVD Recorder and Player
  • Embedded PC
  • MP3 Player/Recorder (Portable Audio)
  • Personal Digital Assistant (PDA)
  • Power: Telecom/Server
  • AC/DC Supply: Single
  • Controller: Analog and Digital
  • Solid State Drive (SSD): Client and Enterprise
  • TV: LCD/Digital and High-Definition (HDTV)
  • Tablet: Enterprise
  • Video Analytics: Server
  • Wireless Headset, Keyboard, and Mouse