LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HC374M96 product image
  • CD74HC374M96 thumbnail 1
  • CD74HC374M96 thumbnail 2
  • CD74HC374M96 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74HC374M96RoHS

Manufacturer
MPN
CD74HC374M96
LCSC Part #
C2872853
Packaging
SOIC-20-300mil
Customer #
Key Attributes
CDx4HC374 High-Speed CMOS Logic Octal D-Type Flip-Flop with 3-State Outputs, Positive-Edge Trigger
Datasheetpdf iconTI CD74HC374M96
In-Stock: 91
91 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7627$ 0.76
10+$ 0.6223$ 6.22
30+$ 0.5521$ 16.56
100+$ 0.4835$ 48.35
500+$ 0.4212$ 210.60
1,000+$ 0.4005$ 400.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingSOIC-20-300mil
Operating Temperature-55℃~+125℃
Voltage - Supply2V~6V
Series74HC Series
Number of Bits per Element8
Output TypeTri-State
Number of Elements1
Current - Output High(IOH)6mA
Current - Output Low(IOL)6mA
Quiescent Current8uA
Setup Time60ns;12ns;10ns
Hold Time5ns
Propagation Delay15ns@5V,15pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The 'HC374, 'HCT374, 'HC574, and 'HCT574 are octal D-type flip-flops with three-state outputs, capable of driving 15 LSTTL loads. Eight edge-triggered flip-flops input data into their registers when the clock (CP) transitions from low to high. The output enable (OE) controls the three-state outputs and is independent of register operation. When OE is high, the outputs are in a high-impedance state. The 374 and 574 have the same functionality, differing only in pin arrangement.

Features

AI Translation
  • Buffered input with universal tri-state output enable control
  • Tri-state outputs
  • Bus driving capability
  • Wide operating temperature range: -55°C to 125°C
  • Balanced propagation delay and transition time
  • Significantly reduced power consumption compared to LSTTL logic ICs
  • HC type: 2V to 6V operating voltage
  • High noise immunity: N1L = 30%, NIH = 30% of VCC at VCC = 5V
  • HCT type: 4.5V to 5.5V operating voltage
  • Direct LSTTL input logic compatibility, VIL = 0.8V (max), VIH = 2V (min)
  • CMOS input compatibility, II ≤ 1μA at VOL, VOH