TI SN74LV08ADBR
| Manufacturer | |
| MPN | SN74LV08ADBR |
| LCSC Part # | C2872819 |
| Packaging | SSOP-14-208mil |
| Customer # | |
| Key Attributes | Quadruple 2-Input Positive-AND Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Logic Family | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 10ns@5V,50pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 500mV | |
| Input Logic Level - High | 1.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 12mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This quadruple 2- input positive- AND gate is designed for 2- V to 5.5- V VCC operation. The SN74LV08A device performs the Boolean function Y = A · B or Y = A(overline) + B(overline) in positive logic.
Features
AI Translation
- 2-V to 5.5-V VCC Operation
- Max tpd of 7 ns at 5 V
- Typical VOLP (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) >2.3V at VCC = 3.3V, TA = 25℃
- Support Mixed-Mode Voltage Operation on All Ports
- Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model
- 200-V Machine Model
- 1000-V Charged-Device Model
Applications
AI Translation
- Servers
- Telecom Infrastructure
- PCs and Notebooks
- TV Set-Top Boxes
In-Stock: 198
198 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.314 | $ 0.31 |
| 10+ | $ 0.3075 | $ 3.08 |
| 30+ | $ 0.3042 | $ 9.13 |
| 100+ | $ 0.2993 | $ 29.93 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Logic Family | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 10ns@5V,50pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 500mV | |
| Input Logic Level - High | 1.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 12mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This quadruple 2- input positive- AND gate is designed for 2- V to 5.5- V VCC operation. The SN74LV08A device performs the Boolean function Y = A · B or Y = A(overline) + B(overline) in positive logic.
Features
AI Translation
- 2-V to 5.5-V VCC Operation
- Max tpd of 7 ns at 5 V
- Typical VOLP (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) >2.3V at VCC = 3.3V, TA = 25℃
- Support Mixed-Mode Voltage Operation on All Ports
- Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model
- 200-V Machine Model
- 1000-V Charged-Device Model
Applications
AI Translation
- Servers
- Telecom Infrastructure
- PCs and Notebooks
- TV Set-Top Boxes
C2872819 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

