TI CD74HC574M
| Manufacturer | |
| MPN | CD74HC574M |
| LCSC Part # | C2872764 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | CDx4HC374 High-Speed CMOS Logic Octal D-Type Flip-Flop with 3-State Outputs, Positive-Edge Trigger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Series | 74HC Series | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 6mA | |
| Quiescent Current | 8uA | |
| Setup Time | 12ns | |
| Hold Time | 5ns | |
| Propagation Delay | 33ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 'HC374, 'HCT374, 'HC574, and 'HCT574 are octal D-type flip-flops with three-state outputs, capable of driving 15 LSTTL loads. Eight edge-triggered flip-flops input data into their registers when the clock (CP) transitions from low to high. The output enable (OE) controls the three-state outputs and is independent of register operation. When OE is high, the outputs are in a high-impedance state. The 374 and 574 have the same functionality, differing only in pin arrangement.
Features
- Buffered input with universal tri-state output enable control
- Tri-state outputs
- Bus driving capability
- Wide operating temperature range: -55°C to 125°C
- Balanced propagation delay and transition time
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC type: 2V to 6V operating voltage
- High noise immunity: N1L = 30%, NIH = 30% of VCC at VCC = 5V
- HCT type: 4.5V to 5.5V operating voltage
- Direct LSTTL input logic compatibility, VIL = 0.8V (max), VIH = 2V (min)
- CMOS input compatibility, II ≤ 1μA at VOL, VOH
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9428 | $ 0.94 |
| 200+ | $ 0.4093 | $ 81.86 |
| 500+ | $ 0.3975 | $ 198.75 |
| 1,000+ | $ 0.3917 | $ 391.70 |
Standard Packaging25/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Series | 74HC Series | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 6mA | |
| Quiescent Current | 8uA | |
| Setup Time | 12ns | |
| Hold Time | 5ns | |
| Propagation Delay | 33ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 'HC374, 'HCT374, 'HC574, and 'HCT574 are octal D-type flip-flops with three-state outputs, capable of driving 15 LSTTL loads. Eight edge-triggered flip-flops input data into their registers when the clock (CP) transitions from low to high. The output enable (OE) controls the three-state outputs and is independent of register operation. When OE is high, the outputs are in a high-impedance state. The 374 and 574 have the same functionality, differing only in pin arrangement.
Features
- Buffered input with universal tri-state output enable control
- Tri-state outputs
- Bus driving capability
- Wide operating temperature range: -55°C to 125°C
- Balanced propagation delay and transition time
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC type: 2V to 6V operating voltage
- High noise immunity: N1L = 30%, NIH = 30% of VCC at VCC = 5V
- HCT type: 4.5V to 5.5V operating voltage
- Direct LSTTL input logic compatibility, VIL = 0.8V (max), VIH = 2V (min)
- CMOS input compatibility, II ≤ 1μA at VOL, VOH
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



