TI SN74HC132NSR
| Manufacturer | |
| MPN | SN74HC132NSR |
| LCSC Part # | C2872712 |
| Packaging | SO-14-208mil |
| Customer # | |
| Key Attributes | Quadruple 2-Input NAND Gates with Schmitt-Trigger Inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Input Logic Level - High | - | |
| Logic Family | 74HC | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.4V~4.499V;5.9V~5.999V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 27ns@6V,50pF | |
| Output Logic Level - Low | 1mV~100mV | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Buffered inputs
- Wide operating temperature range: -40℃ to +85℃
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
Applications
AI Translation
- Alarm / tamper detect circuit
- S-R latch
In-Stock: 879
879 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5469 | $ 0.55 |
| 10+ | $ 0.4657 | $ 4.66 |
| 30+ | $ 0.409 | $ 12.27 |
| 100+ | $ 0.3635 | $ 36.35 |
| 500+ | $ 0.3489 | $ 174.45 |
| 1,000+ | $ 0.3392 | $ 339.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Input Logic Level - High | - | |
| Logic Family | 74HC | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.4V~4.499V;5.9V~5.999V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 27ns@6V,50pF | |
| Output Logic Level - Low | 1mV~100mV | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Buffered inputs
- Wide operating temperature range: -40℃ to +85℃
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
Applications
AI Translation
- Alarm / tamper detect circuit
- S-R latch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

