TI CSD86311W1723
| Manufacturer | |
| MPN | CSD86311W1723 |
| LCSC Part # | C2872606 |
| Packaging | DSBGA-12 |
| Customer # | |
| Key Attributes | Dual N-Channel, Current: 4.5A, Voltage: 25V |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | DSBGA-12 | |
| Current - Continuous Drain(Id) | 4.5A | |
| RDS(on) | 39mΩ@8V | |
| Pd - Power Dissipation | 1.5W | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Drain to Source Voltage | 25V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 585pF | |
| Gate Charge(Qg) | 3.1nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 325pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | DSBGA-12 | |
| Current - Continuous Drain(Id) | 4.5A | |
| RDS(on) | 39mΩ@8V | |
| Pd - Power Dissipation | 1.5W | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Drain to Source Voltage | 25V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 585pF | |
| Gate Charge(Qg) | 3.1nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 325pF |
Introduction
This device is designed to achieve the lowest possible on-resistance and gate charge in the smallest possible package footprint, while delivering thermal performance in an ultra-thin profile. The low on-resistance and gate charge, combined with the small size and ultra-thin profile, make this device ideal for battery-powered, space-constrained applications in load management and DC-DC converter designs.
Features
- Dual N-channel MOSFET
- Common-source configuration
- Compact 1.7 mm × 2.3 mm package
- Ultra-low Qg and Qgd
- Lead-free
- RoHS compliant
- Halogen-free
Applications
- Battery Management
- Battery Protection
- DC-DC Converter
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0718 | $ 1.07 |
| 200+ | $ 0.4154 | $ 83.08 |
| 500+ | $ 0.4012 | $ 200.60 |
| 1,000+ | $ 0.3932 | $ 393.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | DSBGA-12 | |
| Current - Continuous Drain(Id) | 4.5A | |
| RDS(on) | 39mΩ@8V | |
| Pd - Power Dissipation | 1.5W | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Drain to Source Voltage | 25V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 585pF | |
| Gate Charge(Qg) | 3.1nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 325pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | DSBGA-12 | |
| Current - Continuous Drain(Id) | 4.5A | |
| RDS(on) | 39mΩ@8V | |
| Pd - Power Dissipation | 1.5W | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Drain to Source Voltage | 25V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 585pF | |
| Gate Charge(Qg) | 3.1nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 325pF |
Introduction
This device is designed to achieve the lowest possible on-resistance and gate charge in the smallest possible package footprint, while delivering thermal performance in an ultra-thin profile. The low on-resistance and gate charge, combined with the small size and ultra-thin profile, make this device ideal for battery-powered, space-constrained applications in load management and DC-DC converter designs.
Features
- Dual N-channel MOSFET
- Common-source configuration
- Compact 1.7 mm × 2.3 mm package
- Ultra-low Qg and Qgd
- Lead-free
- RoHS compliant
- Halogen-free
Applications
- Battery Management
- Battery Protection
- DC-DC Converter
C2872606 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

